THM Series Medical DC/DC Converters
12 families in 3 high-density packages from TRACO in 3 W, 6 W, 10 W, 15 W, 20 W, and 30 W models
TRACO Power's THM wide input series is a 3 W to 30 W range of medical DC/DC converters in high-density packages with 2:1 input ranges. They provide a reinforced isolation system for 5,000 VAC(RMS) isolation (250 VAC(RMS) working voltage) and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means of Patient Protection) and BF Compliance with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With high-efficiency operation and highest grade components, the converters can reliably operate in an ambient temperature range of -40°C up to +80°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control and measurement, and IGBT drivers.
Features | |
|
|