TXO Series AC/DC Power Supplies
TRACO Power cost-effective power supplies in compact 2" x 3” designs
TRACO Power TXO 45, TXO 60, and TXO 120 are open-frame industrial AC/DC power supplies series between 45 W and 120 W with a 3,000 VAC reinforced isolation system. The TXO line specifically focuses on providing cost-efficient industrial power supplies in compact designs. High efficiency of up to 92% allows a compact design and an operating temperature range of -20°C to +50°C without derating while going up to +70°C with load derating. They are designed to meet the ErP directive (< 0.3 W no-load power consumption), come with an active power factor correction (TXO 120 only), and have EMC characteristics dedicated for applications in industrial/automation and test and measurement fields. The products are an ideal solution for various industrial and cost-sensitive applications.
- Compact, 2” x 3” open-frame construction
- Universal input range: 85 VAC to 264 VAC
- TXO 45/60 series: full-load convection-cooled -20°C to +50°C
- TXO 120 series: 100 W convection, 120 W forced-air -20°C to +50°C
- 3,000 VAC reinforced I/O isolation
- Internal EN55032 Class B filter
- Short-circuit protection/overvoltage protection
- IEC/EN/UL 62368-1 safety approvals
- EN 61000-3-2 compliant