Pure Sine Wave Mobile Inverters

Tripp Lite's pure sine wave mobile inverters are suited for precise power and USB charging for sensitive electronics

Image of Tripp Lite's Pure Sine Wave Mobile InvertersTripp Lite by Eaton’s pure sine wave mobile power inverters convert 12 VDC power from a vehicle’s battery into 110 VAC power. Users can operate various appliances and power tools, such as low-power lights, telemetry equipment, smart battery rechargers for small battery-operated power tools, and mobile office equipment while at remote locations lacking AC power. Two USB ports conveniently charge smartphones, tablets, and related accessories while traveling. The inverter includes a 2-year limited warranty.

Features
  • Quality power output
    • Clean waveform with low harmonic distortion protects equipment against electrical damage and helps it run at optimal speed and temperature
    • Provides up to 300 W continuous/6000 W peak for operating power-hungry equipment
  • Convenient operation
    • One USB-C® (18 W) and one USB-A (10.5 W) charging port keep mobile devices at full power while traveling
    • Select models feature remote control capabilities
    • LCD screen (select models) displays fault codes, as well as voltage, frequency, and current measurements
    • On/off switch offers one-touch control over AC outlets
  • Easy installation
    • Lightweight, compact design provides a discreet fit in most vehicle cabs
    • Battery cables and ground wire are included
    • Built-in mounting brackets and included hardware are for permanent installation in a horizontal position
  • Enhanced safety
    • LEDs and an audible alarm alert users to high temperature, high/low voltage, and overload conditions
    • Temperature/load-controlled cooling fan automatically protects against overheating
    • UL 458-certified for safe operation
    • GFCI outlets on the 2000 W and 3000 W models add extra protection against electric shock
2023-07-21 תאריך הפרסום