MID-FLYLT Flyback Transformers for Linear Technology
Würth Elektronik has developed a series of flyback transformers with the Linear Tech LT8300, LT8301, LT8302, LT8304, and LT3798 chipsets
Würth Elektronik introduces a series of flyback transformers developed in partnership with Linear Technology. These small form factor transformers do not have a third winding or auxiliary winding to work with the "no opto-isolator" power supply solution from Linear Technology for regulation.
- Low leakage inductance
- High saturation current for low-power, DC/DC transformers
- Self-shielding and space efficient
- Functional insulation
- Isolation voltage: 1875 VAC at 1 second
- Lead free and RoHS compliant
- Operating temperature: -40°C to +125°C
- Package sizes: EP7, EP10, and EP13
- Designed to meet IEC/UL/EN60950-1
- Industrial and medical power supplies
- Isolated auxiliary/housekeeping power supplies
- Isolated DC/DC supplies
- Home automation
- Telecom