Magi³C-FISM Fixed Isolated SIP Module

Würth Elektronik's 1 W functional isolated DC/DC converter modules support input voltages of 3.3 V, 5 V, and 12 V

Image of Würth Elektronik's Magi3c-FISM Fixed Isolated SIP ModuleWürth Elektronik's MagI³C-FISM series is available in a fixed isolated SMT-8 size. The 1 W functional isolated DC/DC converter modules support input voltages of 3.3 V, 5 V, and 12 V and fixed output voltages of 5 V, 12 V, and 15 V. The module features an Isolation voltage of 2 kV. Filter designs for EMI compliance are included.

Features
  • Simple design: no transformer design know-how required
  • Leaded through-hole package for easy manufacturing and prototyping
  • Stand-alone solution: CIN and COUT integrated, no external components
  • Simple functional isolation for overvoltage protection
  • Industrial standard package and pin configuration
  • Low conducted and radiated EMI: compliant to EN55022 Class B
  • UL60950 certified
Applications
  • Data acquisition
  • Test and measurement systems
  • Interface and microcontroller supply
  • Industrial control
2019-06-19 תאריך הפרסום