Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
High Speed Interconnects Slide 6

Amphenol’s QSFP is designed to increase the speed in applications with improved data transmission. Designed with 38 position, 0.8 mm pitch each port offers four channels to increase port density which contributes to more board capacity and affordability. The Expressport™ QSFP+ supports and transmits up to 16 Gbps. Amphenol’s Ultraport™ QSFP+ has the ability to meet or exceed current requirements for 100 Gigabit Ethernet applications and transmits up to 32 Gbps per serial lane making it one of the fastest connectors in the market. Because of its versatility, Amphenol’s Ultraport™ QSFP+ has made its way into many different applications and industries including Automotive, Networking and Telecommunications.

PTM פורסם ב: