Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
high-temp-slide8

Competitive X8L products offer a capacitance shift of +15%, -40% across the entire temperature range from -55°C to 150°C.  KEMET’s X8L dielectric offers improved performance with capacitance shift limited to +/-15% up to 125°C, then +15%, -40% from 125°C to 150°C. KEMET’s unique X8L dielectric formulation guarantees less capacitance loss at operating temperatures up to +125°C.

PTM פורסם ב: