Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
Slide12

Control panels in which no PCB is used can be designed with RAFIX FS switching elements complete with quick-connect terminals. Installation depth of only 27 mm, incl. LED clip and cable lugs. QC switching elements with 2.8 x 0.8 mm quick-connect terminals. The switching element is only firmly locked into the actuator during final assembly. Compatible with all actuators from the RAFIX 22 FS+, RAFIX 22 FSR and RAFIX 30 FS+ series such as the pushbutton, selector and keylock switches, EMERGENCY STOP and signal indicators complete with all advantages of this series. Contact protection for quick-connect terminals and cable lugs: Protected against short circuits, even when the connection cable is under tensile load.

PTM פורסם ב: