Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
Slide21

The actuators from the RAFIX 22 FSR series offer at least an IP65 degree of protection (DIN 60529), IP69K (ISO 20653). This means that they can be used in various applications. The mechanical operating life of all actuators is ideally suited for longstanding use, even in panels that are subject to severe load. The emergency stop buttons correspond to IEC 60 947 and VDE 0113 Part 1. Thanks to a forcibly actuated mechanical motion sequence, they are dupe-proof in accordance with DIN EN ISO 13850. In order to prevent unintentional actuation, a tactile feedback must be overcome. The button locks into the pressed position. The design of the actuator protects the emergency stop button from interlocking. This means that an initiated emergency stop procedure cannot be interrupted by jamming objects. Only with the emergency stop switching element. Please consult the annex for the original operating manual.

PTM פורסם ב: