Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
Slide5

Putting the design of a user’s control systems on a diet is all made possible by the low mounting depth (The distance between the front panel and the PCB is only 9.2 mm). Even when using switching elements with silver contacts for mains voltage, it does not get any thinner than this. Further combining the RAFIX FS System as a flat assembly via a short-travel adapter (1 mm switching travel) with noticeable button click is an advantage. A contact element that can be equipped with SMT is used in such a case: MICON tactile switch complete with 5 SMD LEDs for illumination. There are no longer any limits to a design thanks to the mounting depth of only 9.2 mm. Designers can tailor their control panel with all of the tactile switches from the MICON 5, RACON 8, RACON 12, RF 15, RF 19 and tactile mains switch KN 19 series: The RAFIX FS control components and tactile switches on the same PCB. Even when they are equipped with “QC” switching elements (quick-connect terminals), the RAFIX FS panels are unbeatably flat. As they only require 27 mm of space behind the front panel, they provide excellent room for maneuvers when it comes to designing exciting control panels.

PTM פורסם ב: