Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
Slide6

The actuators from the RAFIX 22 FS+ series are designed for 22.3 mm mounting holes according to IEC 60947-5-1. All actuators are equipped with a locating pin. When dealing with PCB switching elements, this pin ensures the fitting accuracy of the actuator as well as the switching element and is therefore indispensable when designing systems with these switching elements. The design principle permits a minimum grid spacing of 30 x 30 mm. As a result, actuators with a square collar are arranged next to each other. Potential external lettering (e.g. in the form of identification strips in the front panel) must be taken into consideration when designing the grid spacing. The PCB is mounted on the front plate using threaded bolts for the system configuration.

PTM פורסם ב: