Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
Slide7

Cost savings and a reduction in assembly errors thanks to RAFIX FS. The PCB switching elements are soldered on to the PCB. There are two options when it comes to illuminating the actuators: A 3 mm THT LED that is plugged into the switching element base and is soldered on to the PCB together with the switching element. An SMT LED that is positioned separately. Its light is transported with the light conductor and is distributed across the whole of the bezel.

PTM פורסם ב: