Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
Slide18

The E-BOX is a fully-equipped housing that is ready for connection and comes complete with actuators and switching elements from RAFI’s RAFIX 22 FS+ series. As a result, functions such as emergency stop, on/off and up/down can be performed with the extremely small dimensions of the E-BOX and it is even possible to implement additional status indications. The elegant and flat E-BOX is used where individual control components are required at remote locations, e.g. emergency stop applications along a production facility or at a safety fence. The compact dimensions of the E-BOX correspond to the edge dimension of a 40 mm profile rail. The assembly is also configured accordingly. It is designed to be user-friendly and fast – thanks to the modular system of housing top and bottom, contact module with switching element, actuator or the alternative complete version with an M12 connection.

PTM פורסם ב: