Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
Diode-Slide21

ROHM manufactures bidirectional Zener Diodes that allow for multiple (single, dual, triple) configurations. ROHM’s RSB16VA is a dual-type rated at 500mW. They are able to offer 500mW in a small package by utilizing a larger termination with greater heat dissipation characteristics. Bidirectional Zeners are designed to protect against forward and reverse surges and reduce both component count and set size. This slide illustrates part of an engine control unit circuit where a single bidirectional Zener Diode is used to protect both the Gate and Source of a power MOSFET.

PTM פורסם ב: