Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Product List
QuickSense C8051F990 Low Power MCU with Capacitive Sensing Slide 2
The C8051F9xx product family is designed to increase battery life, which is the primary requirement for most battery powered applications. The F9xx has a low active mode current consumption which saves power when the application is running. It also has low current consumption sleep modes that save power when the device is sleeping, often the majority of time in battery powered applications. The C8051F9xx integrates an LDO regulator and DC-DC converter, improving the power efficiency and further increasing the battery life. Silicon Labs offers a broad portfolio of F9xx footprint compatible, low power microcontrollers with from 2 kB to 64 kB of Flash memory. The C8051F9xx family includes MCUs with DC-DC converters offering power efficiency and low voltage operation, sub-GHz wireless MCUs and capacitive touch sense MCUs to replace mechanical buttons and lower BOM cost.
PTM פורסם ב: