Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Product List
MSP430FR57xx FRAM Microcontrollers Slide 14

Another similarity to the MSP430F5xx family, the FR57xx devices contain a robust power management module that includes supply voltage supervisors and an internal LDO. Unlike the 5xx devices, the FRAM devices only have one core voltage level of 1.5 V, the voltage at which FRAM is programmed. Some recommendations for this family of devices include putting a 470 nF capacitor on the Vcore pin; definitely not loading the Vcore pin internally, and definitely do not connect Vcore to other device pins. It must be a single connection from the power supply.

PTM פורסם ב: