Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Product List
MSP430FR57xx FRAM Microcontrollers Slide 17

The DCO is factory calibrated with plus/minus 3.5 % accuracy across the full operating temperature to 6 different frequencies. This combined with the flexible divider system is good enough for many applications. It is also guaranteed to plus/minus 2 % accuracy if the normal temperature is between 0 and 50°C. The FR572x devices can only run up to 8 MHZ, so the second bit of the DCORSEL register is only selectable for FR573x devices.

PTM פורסם ב: