VideoLibrary

Electronics Housing with Displays and Keypads | Datasheet Preview

Phoenix Contact's industrial housings combine high-contrast capacitive touch displays and membrane keypads for a cost-effective off-the-shelf solution. This range of displays and keypads extend Phoenix Contact’s device connector solutions (DCS) IIoT offering and are precisely designed to fit the array of popular housing families through Phoenix Contact. Industrial housings combined with high-contrast capacitive touch displays and membrane keypads create a user-friendly interface for device operators. The prefabricated housings with configurable options offer electronics manufacturers an off-the-shelf, cost-effective solution. Phoenix Contact's combination of flexible housing designs, including a broad range of interconnection choices and the ability to add full function displays and keypads from a single source, provides solutions in a broad range of applications and designs.

1/19/2022 6:05:43 PM

Part List

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
GRAPHIC DISPLAY - GRAY 2.4"1226370GRAPHIC DISPLAY - GRAY 2.4"מיידית - 10$303.15הצגת הפרטים
GRAPHIC DISPLAY TFT - 2.4"1132710GRAPHIC DISPLAY TFT - 2.4"מיידית - 4$267.24הצגת הפרטים
GRAPHIC DISPLAY - GRAY 0.96"1215685GRAPHIC DISPLAY - GRAY 0.96"מיידית - 0$160.30הצגת הפרטים
GRAPHIC DISPLAY - GRAY 0.96"1215686GRAPHIC DISPLAY - GRAY 0.96"מיידית - 4$153.26הצגת הפרטים
MEMBRANE KEYPAD ONLY, FOR USE WI1215683MEMBRANE KEYPAD ONLY, FOR USE WIמיידית - 7$90.64הצגת הפרטים
GRAPHIC DISPLAY - GRAY 2.4"1246286GRAPHIC DISPLAY - GRAY 2.4"מיידית - 0$701.83הצגת הפרטים
GRAPHIC DISPLAY - GRAY 2.4"1225275GRAPHIC DISPLAY - GRAY 2.4"מיידית - 2$422.22הצגת הפרטים
GRAPHIC DISPLAY - GRAY 2.4"1209364GRAPHIC DISPLAY - GRAY 2.4"מיידית - 11
Factory Stock - 6
$239.93הצגת הפרטים
MEMBRANE KEYPAD ONLY, FOR USE WI1215684MEMBRANE KEYPAD ONLY, FOR USE WIמיידית - 10$81.90הצגת הפרטים
GRAPHIC DISPLAY - GRAY 2.4"1077656GRAPHIC DISPLAY - GRAY 2.4"מיידית - 0$238.42הצגת הפרטים