Electronics Housing with Displays and Keypads

Phoenix Contact's industrial housings combine with high-contrast capacitive touch displays and membrane keypads for a cost-effective off-the-shelf solution

Image of Phoenix Contact's Displays and KeypadsDisplays and keypads are the latest innovations in the Phoenix Contact device connector solutions (DCS) IIoT offering. Industrial housings combined with high-contrast capacitive touch displays and membrane keypads create a user-friendly interface for device operators. The prefabricated housings with configurable options offer electronics manufacturers an off-the-shelf, cost-effective solution.

Phoenix Contact's combination of flexible housing designs, including a broad range of interconnection choices, coupled with the ability to add full function displays and keypads from a single source, is a unique game changer for designers.

Features

  • Provides a range of displays and keypads all exactly designed to fit a range of our popular housing families
  • Products are well designed for use in many industrial and commercial applications
  • Products alleviate the need for any adapters or modifications that can complicate or limit the flexibility of a design

Electronics Housing with Displays and Keypads

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
GRAPHIC DISPLAY - GRAY 2.4"1226370GRAPHIC DISPLAY - GRAY 2.4"מיידית - 10$303.15הצגת הפרטים
GRAPHIC DISPLAY - GRAY 2.4"1077656GRAPHIC DISPLAY - GRAY 2.4"מיידית - 0$238.42הצגת הפרטים
GRAPHIC DISPLAY TFT - 2.4"1132710GRAPHIC DISPLAY TFT - 2.4"מיידית - 4$267.24הצגת הפרטים
GRAPHIC DISPLAY - GRAY 0.96"1215685GRAPHIC DISPLAY - GRAY 0.96"מיידית - 0$160.30הצגת הפרטים
GRAPHIC DISPLAY - GRAY 0.96"1215686GRAPHIC DISPLAY - GRAY 0.96"מיידית - 4$153.26הצגת הפרטים
MEMBRANE KEYPAD ONLY, FOR USE WI1215683MEMBRANE KEYPAD ONLY, FOR USE WIמיידית - 7$90.64הצגת הפרטים
GRAPHIC DISPLAY - GRAY 2.4"1209364GRAPHIC DISPLAY - GRAY 2.4"מיידית - 11
Factory Stock - 6
$239.93הצגת הפרטים
MEMBRANE KEYPAD ONLY, FOR USE WI1215684MEMBRANE KEYPAD ONLY, FOR USE WIמיידית - 10$81.90הצגת הפרטים
GRAPHIC DISPLAY - GRAY 2.4"1225275GRAPHIC DISPLAY - GRAY 2.4"מיידית - 2$422.22הצגת הפרטים
GRAPHIC DISPLAY - GRAY 2.4"1246286GRAPHIC DISPLAY - GRAY 2.4"מיידית - 0$701.83הצגת הפרטים
GRAPHIC DISPLAY - BLACK 2.4"1246287GRAPHIC DISPLAY - BLACK 2.4"מיידית - 0$701.83הצגת הפרטים
2021-09-29 תאריך הפרסום