New Product Discovery: Fluke Electronics Test Meter T6-600
Clamp ammeters measure current flow without the hassle of breaking apart a circuit to insert test leads for current readings. Fluke has built upon this convenience with their FieldSense Technology, which allows AC current and voltage readings to be measured in the same clamp-meter fashion. The FieldSense technology is integrated into two models: The T6-600 which can handle up to 600 V and 200 A or the beefier T6-1000 which can sense up to 1 kV and 200 A. Featured with the Fluke T6 are test leads to take AC or DC measurements.
(Image source: Fluke Electronics)
Have questions or comments? Continue the conversation on TechForum, Digi-Key's online community and technical resource.
Visit TechForum