EPC9186KIT BLDC Motor Drive Inverter Evaluation Board
EPC's evaluation board is a 3-phase BLDC motor drive inverter featuring the EPC2302 eGaN® FET
EPC's EPC9186KIT evaluation board is a 3-phase BLDC motor drive inverter featuring the EPC2302 eGaN FET 1.8 mΩ maximum RDS(ON), 100 V maximum device voltage. The EPC9186 can deliver up to 200 Apk (150 ARMS) maximum output current. This voltage range and power level make the solution ideal for a variety of 3-phase BLDC motor drive applications, including eMobility, high-power drones, forklifts, and robots.
GaN enables motor systems that are smaller, lighter, less noisy, have more torque, more range, and greater precision while improving EMI, reducing EMI filtering and capacitor count, and eliminating electrolytic capacitors and input filter inductors.
- Wide input DC voltage ranging from 14 V to 80 V
- Low distortion switching keeps motor audio emission low and reduces torque ripple
- Current, voltage, and temperature monitoring
- Protection features: overcurrent and input supply undervoltage lockout
- BLDC motor drives in:
- eMobility
- Forklifts
- Robotics
- Drones
- Synchronous buck DC-DC converters
Associated Product
| תמונה | מק"ט יצרן | תיאור | סוג FET | טכנולוגיה | מתח מרזב-למקור (Vdss) | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EPC2302 | TRANS GAN 100V DIE .0018OHM | תעלת N | GaNFET (גליום ניטריד) | 100 V | מיידית - 122810 | $28.75 | הצגת הפרטים |