MEAN WELL Peripheral Accessories are designed to fulfill customers' one-stop shopping requirements.

One-stop solution for high-quality peripheral components and comprehensive support, ensuring reliability and convenience for power component sourcing.

  • Industrial Power Distribution Component
  • Distribution Box
  • 19 Rack Cabinet
  • Lighting Fixtures & Accessories
  • Switching Power Supply Accessories
  • Battery
  • Wire and Cable
  • AC/DC Fan

The MEAN WELL Industrial Power Distribution Component is designed to provide reliable and efficient power distribution in industrial applications. Engineered with precision and durability, this component ensures seamless power management across various devices and systems. It is ideal for use in factories, automation systems, and other high-demand environments, offering flexibility, scalability, and robust protection against overloads and faults. With a focus on safety and performance, the MEAN WELL Industrial Power Distribution Component helps optimize operational efficiency, reduce downtime, and meet the rigorous power needs of modern industrial facilities.

DIN Rail terminal block

Mounting accessories of DIN Rail terminal block - for DPT series

Galvanized Din Rail

Metal Switch (Vandal resistant)

Horizontal limit switch

Buzzer

Grounding & Bonding Busbar

Emergency Switch

Pushbutton Switch

Pilot Light

Selector Switch

Inductive proximity sensor - Tubular Anti-Bending series

Inductive proximity sensor - Metal casing rectangular series

The MEAN WELL Distribution Box series offers durable enclosures for protecting electrical equipment in demanding environments.

FT Series Metal Distribution Box

With IP66 protection, IK10 impact resistance, and RAL 7035 outdoor powder coating, it ensures dust-tight, water-resistant, and collision-proof performance. Its heavy-duty hinges, interchangeable doors, and custom cutout options make it ideal for industrial and outdoor use.

Plastic Distribution Box

Made from UL 94 5VA flame-retardant polycarbonate, this box is IP66 and IK9 rated for dust, water, and impact resistance. It operates in temperatures from -40°C to +80°C, complying with CE safety standards for reliable outdoor protection.

Distribution Box - FT series

Distribution Box (PC) — TJ-AG series

Distribution Box (metals) — ST series

  • The surface is coated with electrostatic powder, which is dust-proof, anti-oxidation, not easy to scratch, and resistant to acid and alkali.
  • There are no screw parts on the side panels of the cabinet, so as the upper and lower frames; keeps the overall appearance clean.
  • In order to increase the wiring space, the front width of the cabinet is increased to 600 mm while the internal remains a standardized frame of 19 inches.
  • Three 4-inch module fans can be installed on the top of the cabinet. (Optional modules of 110V/220V for purchase & self-assemble)
  • Equipped with braked wheels and leveling screws to maintain the balance of the cabinet and prevent it from shaking.

19-inch Cabinets & Accessories

MEAN WELL Lighting Fixtures & Accessories offer a comprehensive range of solutions for both indoor and outdoor lighting applications. Designed to provide high efficiency and reliability, these products include LED drivers, lighting fixtures, and a variety of accessories to meet diverse project needs. Ideal for commercial, industrial, and residential use, MEAN WELL’s lighting solutions are built for long-lasting performance, energy savings, and easy integration. The accessories complement the lighting fixtures by ensuring seamless installation, enhanced control, and compatibility with smart lighting systems, making them a versatile choice for modern lighting projects.

LED Cable connector

Power Connector

LED Luminaire (MLS)

LED Luminaire (DANCELIGHT)

MEAN WELL Switching Power Supply Accessories are designed to complement and enhance the performance of switching power supplies. These accessories include items such as DIN rail mounting kits, terminal covers, and communication interfaces, all built to ensure seamless integration, safety, and ease of use.

Adaptor Accessories - DC plug

Mounting Accessories

Terminal Block Cover Accessories

AC Plugs Specifically for NGE12~100

The MEAN WELL DJM and FT Series are high-performance, maintenance-free batteries designed for industrial and communication applications. Featuring a multi-layer design to prevent leakage, these batteries offer a reliable exhaust venting valve, ensuring safety by preventing ignition or explosion during charging, even when exposed to open flames. With low self-discharge rates (≤3%/month @ 25℃) and a broad operating temperature range (-20~+55℃), they are ideal for demanding environments.

The DJM series is tailored for industrial applications, while the FT series, with its narrow width, fits perfectly in 19" or 23" communication room cabinets. Both series are certified by UL1989/CE and come with a 3-year warranty, ensuring long-lasting reliability and safety.

Lead-acid Battery

The MEAN WELL Wire/Cable is a high-quality, durable solution designed to meet the demands of fast charging and reliable data transmission. With support for 5A, 240W, and 48V PD3.1 Quick Charge, it ensures rapid power delivery for a wide range of devices. Compliant with USB 3.2 Gen2 standards, it offers 10Gbps data transfer speed, ideal for high-performance applications.

AC Power Cord

The MEAN WELL AC and DC Fans are designed to provide efficient and reliable cooling solutions for various applications.

AC Fan Features: With a wide operating temperature range of -20℃ to +70℃, the AC fan is powered directly by AC power, eliminating the need for peripheral drivers. Its sturdy aluminum alloy frame ensures durability, making it ideal for industrial environments.

DC Fan Features: The DC fan offers low noise, excellent air volume, and low power consumption, making it energy-efficient. Its strong adaptability ensures reliable performance in a variety of settings, perfect for applications requiring quiet and efficient cooling.

AC Fan

DC Fan

Din Rail Terminal Blocks

תמונהמק"ט יצרןתיאורכמות זמינההצגת הפרטים
1.5MM/2 CONNECTION/GRAY/PUSH INDPT1.51.5MM/2 CONNECTION/GRAY/PUSH INמיידית - 137הצגת הפרטים
1.5MM/2 CONNECTION/GREEN/PUSH INDPT1.5GN1.5MM/2 CONNECTION/GREEN/PUSH INמיידית - 299הצגת הפרטים

Galvanized Din Rail

תמונהמק"ט יצרןתיאורכמות זמינההצגת הפרטים
DIN RAIL 35MMX15MM SLOT 11" STLTS35/15-300DIN RAIL 35MMX15MM SLOT 11" STLמיידית - 89הצגת הפרטים
DIN RAIL 35MMX7MM SLOT 5.9" STLTS35/7.5-150DIN RAIL 35MMX7MM SLOT 5.9" STLמיידית - 7הצגת הפרטים

Grounding and Bonding Busbar

תמונהמק"ט יצרןתיאורכמות זמינההצגת הפרטים
PWR SUPP, BATT & CONDCU25003T-005PWR SUPP, BATT & CONDמיידית - 0הצגת הפרטים
PWR SUPP, BATT & CONDCU25003T-005NPWR SUPP, BATT & CONDמיידית - 0הצגת הפרטים

Pilot Light

תמונהמק"ט יצרןתיאורכמות זמינההצגת הפרטים
LED PNL IND YELLOW 18MM QUK CONC1P01-R12KY-0D1LED PNL IND YELLOW 18MM QUK CONמיידית - 14הצגת הפרטים
LED PNL IND GREEN 18MM QUICK CONC1P01-R12KG-0D1LED PNL IND GREEN 18MM QUICK CONמיידית - 9הצגת הפרטים

Inductive proximity sensor - Tubular Anti-Bending series

תמונהמק"ט יצרןתיאורכמות זמינההצגת הפרטים
M12/17X40MM/SD:5MM/500HZPSD1205-NPM12/17X40MM/SD:5MM/500HZמיידית - 5הצגת הפרטים
M12/17X80.5MM/SD:8MM/1000HZPSC0801-NPM12/17X80.5MM/SD:8MM/1000HZמיידית - 6הצגת הפרטים

Inductive proximity sensor - Metal casing rectangular series

תמונהמק"ט יצרןתיאורכמות זמינההצגת הפרטים
8.5X25MM/SD:2MM/1KHZJMD02-P8.5X25MM/SD:2MM/1KHZמיידית - 9הצגת הפרטים
8.5X25MM/SD:2MM/1KHZJMD02-N8.5X25MM/SD:2MM/1KHZמיידית - 8הצגת הפרטים

Distribution Box - FT series

תמונהמק"ט יצרןתיאורכמות זמינההצגת הפרטים
200*200*150MM/IP66/IK10FT202015200*200*150MM/IP66/IK10מיידית - 2הצגת הפרטים
300*200*150MM/IP66/IK10FT302015300*200*150MM/IP66/IK10מיידית - 2הצגת הפרטים

Distribution Box - TJ-AG series

תמונהמק"ט יצרןתיאורכמות זמינההצגת הפרטים
PWR SUPP, BATT & CONDTJ-AG-0609PWR SUPP, BATT & CONDמיידית - 0הצגת הפרטים
PWR SUPP, BATT & CONDTJ-AG-0811PWR SUPP, BATT & CONDמיידית - 0הצגת הפרטים

Distribution Box ST series

תמונהמק"ט יצרןתיאורכמות זמינההצגת הפרטים
PWR SUPP, BATT & CONDST202015PWR SUPP, BATT & CONDמיידית - 0הצגת הפרטים
PWR SUPP, BATT & CONDST203015PWR SUPP, BATT & CONDמיידית - 0הצגת הפרטים

19-inch Cabinets and Accessories RA series

תמונהמק"ט יצרןתיאורכמות זמינההצגת הפרטים
RD9AR01U;1U/482*44*10MMRA9AQ01URD9AR01U;1U/482*44*10MMמיידית - 18הצגת הפרטים
RD9AR02U;2U/482*88*10MMRA9AQ02URD9AR02U;2U/482*88*10MMמיידית - 14הצגת הפרטים

LED Cable connector

תמונהמק"ט יצרןתיאורכמות זמינההצגת הפרטים
UT-2981-1-1 AWG14~16/OD6.6~9MMCJ04-1UT-2981-1-1 AWG14~16/OD6.6~9MMמיידית - 26הצגת הפרטים

Power Connector

תמונהמק"ט יצרןתיאורכמות זמינההצגת הפרטים
MALE 3LP/45A/PIN+25S+4HP/140A/PIC27209MALE 3LP/45A/PIN+25S+4HP/140A/PIמיידית - 1הצגת הפרטים
FEMALE 4HP/140A/PIN+25S+3LP/45A/C27309FEMALE 4HP/140A/PIN+25S+3LP/45A/מיידית - 0הצגת הפרטים

LED Luminaire MLS

תמונהמק"ט יצרןתיאורכמות זמינההצגת הפרטים
PWR SUPP, BATT & CONDCFC320A4-BT01PWR SUPP, BATT & CONDמיידית - 0הצגת הפרטים
PWR SUPP, BATT & CONDCFA320A4-BW01PWR SUPP, BATT & CONDמיידית - 0הצגת הפרטים

LED Luminaire Dancelight

תמונהמק"ט יצרןתיאורכמות זמינההצגת הפרטים
PWR SUPP, BATT & CONDE2710D6500KPWR SUPP, BATT & CONDמיידית - 0הצגת הפרטים
PWR SUPP, BATT & CONDE2710W3000KPWR SUPP, BATT & CONDמיידית - 0הצגת הפרטים

Adaptor Accessories - DC plug

תמונהמק"ט יצרןתיאורכמות זמינההצגת הפרטים
BARREL ADAPTER 2.1X5.5X11 TO 1.7DC PLUG-P1J-P3BBARREL ADAPTER 2.1X5.5X11 TO 1.7מיידית - 2436הצגת הפרטים
BARREL ADAPTER 2.1X5.5X11 TO RADC PLUG-P1J-P1MRBARREL ADAPTER 2.1X5.5X11 TO RAמיידית - 0הצגת הפרטים

Mounting Accessories

תמונהמק"ט יצרןתיאורכמות זמינההצגת הפרטים
MOUNT HARDWARE DIN RAIL PWR SUPDRP-02MOUNT HARDWARE DIN RAIL PWR SUPמיידית - 466הצגת הפרטים
MOUNT HARDWARE DIN RAIL PWR SUPDRP-03MOUNT HARDWARE DIN RAIL PWR SUPמיידית - 655הצגת הפרטים

AC Plugs Specifically for NGE12-100

תמונהמק"ט יצרןתיאורכמות זמינההצגת הפרטים
INPUT PLUG CHINAAC PLUG-CN4INPUT PLUG CHINAמיידית - 36הצגת הפרטים
INPUT PLUG EU FOR GE WALL ADAPTAC PLUG-EU4INPUT PLUG EU FOR GE WALL ADAPTמיידית - 0הצגת הפרטים

Lead-acid Battery

תמונהמק"ט יצרןתיאורכמות זמינההצגת הפרטים
PWR SUPP, BATT & CONDDJM1238PWR SUPP, BATT & CONDמיידית - 0הצגת הפרטים
TOOLS,EQUIP,HRDWR & ENCLOSFT12-40TOOLS,EQUIP,HRDWR & ENCLOSמיידית - 0הצגת הפרטים

AC Fan

תמונהמק"ט יצרןתיאורכמות זמינההצגת הפרטים
AC 220V 120*120*38 BALL; 110CFMCHACB2H-A-12038BAC 220V 120*120*38 BALL; 110CFMמיידית - 29הצגת הפרטים
AC 110V 120*120*38 BALL 2; 92CFMCHACB1H-A-12038BAC 110V 120*120*38 BALL 2; 92CFMמיידית - 16הצגת הפרטים

DC Fan

תמונהמק"ט יצרןתיאורכמות זמינההצגת הפרטים
12V 0.17A 60*15 BALL 2; 22.39CFMCHA6012BH-15D12V 0.17A 60*15 BALL 2; 22.39CFMמיידית - 32הצגת הפרטים
12V 0.10A 40*10 BALL 2; 9.35CFMCHA4012BH-10B12V 0.10A 40*10 BALL 2; 9.35CFMמיידית - 0הצגת הפרטים