Pro-face ST6000 Series Basic HMIs

Schneider Electric basic HMIs are a smart, cost-effective way to manage production lines

Image of Schneider Electric Pro-face ST6000 Series Basic HMIsThe Schneider Electric Pro-face ST6000 series is a smart, cost-effective way to manage production lines. With streamlined features and specifications, this standard HMI family is designed to save customers time and money while modernizing applications. Units available support BLUE or GP-Pro EX software.

Features

  • Easy setup
    • Easy to program using GP-Pro EX or BLUE software
    • Drop-in replacements for older Pro-face products
    • Quick installation; no tools necessary
    • Online support materials for software training
  • Extensive connectivity
    • Easily connect to third party devices
    • Transfer of data between the OT layer and IT enterprise systems
    • Support various communication protocols, including OPC-UA, Modbus, and Ethernet/IP
    • Connect up to two drivers at the same time
  • Performance
    • Wide range of screen sizes
    • 16 million colors
    • Serial, Ethernet, USB interface options
    • Upgrade HMIw without replacing the entire production line
Applications
  • Packaging
  • Automotive
  • Material handling
  • Metal and machinery
  • Pharma
  • Food and drug

Pro-face ST6000 Series Basic HMIs

תמונהמק"ט יצרןתיאורגודל - תצוגהכמות זמינהמחירהצגת הפרטים
4"W BASIC PANEL, 480 X 272 PIXELPFXST6200WADE4"W BASIC PANEL, 480 X 272 PIXEL4.3‏ אינץ'מיידית - 1$1,915.57הצגת הפרטים
10"W BASIC PANEL, 1024 X 600 PIXPFXST6500WAD10"W BASIC PANEL, 1024 X 600 PIX10.1‏ אינץ'מיידית - 1$6,505.25הצגת הפרטים
10"W BASIC PANEL, 1024 X 600 PIXPFXST6500WADE10"W BASIC PANEL, 1024 X 600 PIX10.1‏ אינץ'מיידית - 1$6,987.80הצגת הפרטים
12"W BASIC PANEL, 1280 X 800 PIXPFXST6600WAD12"W BASIC PANEL, 1280 X 800 PIX12.1‏ אינץ'מיידית - 1$8,582.93הצגת הפרטים
15"W BASIC PANEL, 1366 X 768 PIXPFXST6700WAD15"W BASIC PANEL, 1366 X 768 PIX15.6‏ אינץ'מיידית - 0$7,135.84הצגת הפרטים
15"W BASIC PANEL, 1366 X 768 PIXPFXST6700WADE15"W BASIC PANEL, 1366 X 768 PIX15.6‏ אינץ'מיידית - 0$7,135.84הצגת הפרטים
5.7" BASIC PANEL, 640 X 480 PIXEPFXST6300TADE5.7" BASIC PANEL, 640 X 480 PIXE5.7‏ אינץ'מיידית - 0$7,343.67הצגת הפרטים
10.4" BASIC PANEL, 1024 X 1024 PPFXST6500TADE10.4" BASIC PANEL, 1024 X 1024 P10.4‏ אינץ'מיידית - 0$13,040.50הצגת הפרטים
2025-10-01 תאריך הפרסום