עיקרי מוצרים > Alternative Energy Components for Energy Exploration
Alternative Energy
Key Components for Energy Exploration
- Oil and Gas Prospecting
- Mining
- Hydraulic Fracturing (Fracking)
Oil and Gas Prospecting
Thermistors
High Stability, High Temperature (230 °C) Thin Film Wraparound Chip Resistors
- Operating temperature up to 215 °C, low TCR down to 15 ppm/°C: -55 °C to +215 °C
- Sulfur resistant, from 10R up to 7.5M, tight tolerance down to 0.05 %
- Cases sizes: 0402 to 2010
Ceramic Capacitors
High Operating Temperature Dielectric up to +150 °C
- Maintains capacity at high temperature
- Robust design build with wet process and noble metal electrode system
ICs
Precision Monolithic Quad SPST CMOS Analog Switches
- Low and flat switch resistance over a wide voltage range
- 50 % lower capacitance and 80 % lower charge injection versus competition
Inductors
Low-Profile, High-Current IHLP® Inductors
- Ultra high temperature DC/DC conversion and filter inductor applications
- Continuous operation up to 180 °C
Tantalum Capacitors
Wet Tantalum HI-TMP Capacitors Tantalum Case with Glass-to-Tantalum Hermetic Seal
- Extended capacitance, voltage range 50 V to 125 V, -55 °C to +200 °C
- Axial leaded, industry standard case sizes (T1, T2, T3, T4)
Mining
Optoelectronics
Optocouplers with Phototransistor Output, ATEX Certified for Explosive Environments
- ATEX certificated for explosive atmospheres according to Directive 2014/34/EU
- Qualified for continuously, or frequently dangerous explosive environments, zone 0
Optoelectronics
Optocoupler with Phototransistor Output and Low Forward Current of IF = 1 mA
- High current transfer ratio, high isolation voltage of 5000 VRMS
- Operating temperature range -55 °C to +110 °C in 4-pin LSOP, mini-flat package
- 80 V emitter voltage
MOSFETs
N-Channel 100 V (D-S) MOSFET in PowerPAK® SO-8, Single
- TrenchFET® Power MOSFET, 100 % Rg and UIS Tested
- Low RDS(ON) and low Qg
Tantalum Capacitors
Wet Tantalum Capacitors, Tantalum Case with Glass-to-Tantalum Hermetic Seal
- High capacitance, voltage range 6 V to 125 V, operating temperature -55 °C to +200 °C
- Axial leaded, industry standard case sizes (T1, T2, T3, T4)
Diodes and Rectifiers
Surface-Mount TransZorb® Transient Voltage Suppressors
- 400 W peak pulse power capability with a 10/1000 µs waveform
- AEC-Q101 qualified
Inductors
High-Current Through-Hole Inductor, High-Temperature Series
- Composite through-hole design inductor for filtering and DC/DC conversion
- Compact solution to toroidal power inductors
Hydraulic Fracturing (Fracking)
Protection Diodes
Surface-Mount TransZorb® Transient Voltage Suppressors
- Meets MSL level 1, per J-STD-020C, LF maximum peak of 260 °C
- Very low profile – typical height of 0.65 mm
Modules
ADD-A-PAK Generation VII Power Modules, Schottky Rectifier, 200 AVS-VSKDS409/150
- 175 °C TJ operation
- UL approved file E78996
Film Capacitors
Metallized Polypropylene DC-Link Film Capacitors
- High-performance DC-Link capacitor with high RMS current capabilities
- Automotive Grade AEC-Q200 compliant
Resistors
Professional Thin Film MELF Resistors
- Unrivaled surge handling capability, ultimate stability over lifetime
- AEC-Q200 qualified, approved according to EN 140401-803, intrinsically sulfur-resistant, Green product
Thermistors
Platinum SMD Flat Chip RTD and Temperature Sensors
- Standard characteristics according to IEC 60751
- Short reaction times down to 2 s (in air)
Resistors
Precision High-Temperature (215 °C) Thin Film Resistors, Low TCR with ± 5 ppm/°C
- AEC-Q200 qualified
- 55 °C to 215 °C operating temperature range
MOSFETs
E Series 600 V Power MOSFET
- High-performance E Series high-voltage technology, maximum RDS(on) 64 mΩ
- Popular TO-247 packaging, maximum continuous current of 47 A
Resistors
High-Stability, High-Temperature 230 °C Thin Film Chip Resistors
- Operating temp. up to 215 °C, low TCR down to 15 ppm/°C (-55 °C to +215 °C)
- Sulfur resistant, from 10R up to 7.5M, tight tolerance down to 0.05 %