עיקרי מוצרים > Vishay Alternative Energy & Power Transmission Solutions
Alternative Energy
Key Components for Power Transmission / Distribution / Grid Quality
- HVDC Transmission
- STATCOM SVC (Static VAR Compensator)
- Transformer Stations
- Circuit Breakers
- Charging Stations / Infrastructure for Vehicles and E-Bikes
HVDC Transmission
Optoelectronics
Optocoupler, Phototransistor Output, Very High Isolation Voltage
- External creepage > 10 mm, Reinforced isolation
- High common mode interference immunity
- Internal shield for very high input to output noise isolation
Optoelectronics
Widebody, High Isolation, High Speed Optocoupler, 1 MBd
- External creepage > 10 mm, Reinforced isolation
- High common mode interference immunity
- Internal shield for very high input to output noise isolation
Resistors
Power Resistors Cooled by Auxiliary Heatsink (Not Supplied) Thick Film Technology
- System without external radiation
- High power / volume ratio
- Non-inductive
STATCOM SVC (Static VAR Compensator)
Resistors
Power Resistors Cooled by Auxiliary Heatsink (Not Supplied) Thick Film Technology
- System without external radiation
- High power / volume ratio
- Non-inductive
Thermistors
NTC Thermistors, High Temperature Lug Sensors, 150 °C
- 150 °C long term stability (5000 h dry heat)
- Voltage between terminals and lug 2700 VAC
- Cable test voltage 3.4 kV and customization possible
Optoelectronics
Infrared Transceiver Module (SIR, 115.2 kbit/s) for IrDA® Applications
- IR-Base Communication
- Standard IrDA link distance of 1 m
- Use in environments where RF is problematic
Transformer Stations
Resistors
Power Resistors Cooled by Auxiliary Heatsink (Not Supplied) Thick Film Technology
- System without external radiation
- High power / volume ratio
- Non-inductive
Optoelectronics
Optocoupler, Phototransistor Output, Very High Isolation Voltage
- External creepage > 10 mm, Reinforced isolation
- High common mode interference immunity
- Internal shield for very high input to output noise isolation
Thermistors
NTC Thermistors, Miniature Immersion Sensor
- Reduced thermal gradient, by useing small tip dimensions and thin insulated wire
- NTC thermistor mounted in a SS304 housing
- Min. dielectric withstanding voltage between terminals and capsule >500VAC
Circuit Breakers
Power Rectifiers
Surface-Mount Standard Rectifier
- Low-profile 0.88 mm Leadless DFN package with side-wettable flanks for AOI
- Typical IR less than 0.1 μA Reverse Voltage 200 V, 400 V, 600 V
- VF @ IF = 4 A (TJ = 125 °C) 0.86 V. Compatible to SMP
Film Capacitors
Interference Suppression Film Capacitor - Class X2 Radial MKT 310 VAC - High Stability Grade
- For continuous across line operation, higher stability grade than IEC 60384-14
- Internal Series Construction
- Compliant with IEC 60384-14: AMD1 grade IB - THB: 85 °C / 85 % RH, 168 h at URAC
Resistors
Thin Film MELF Resistors
- MELF resistor with high power rating
- Best in class pulse load capability, Intrinsic sulfur resistance
- low FIT-Rate and high stabilty of parameters
Capacitors
EMI Suppression Safety Capacitor, Ceramic Disc, Class X1, 760 VAC, Class Y1, 500 VAC
- Singlelayer AC disc safety capacitors - SMD and Reflow
- 1500 VDC rated
- Encapsulation made of flame retardant epoxy resin in accordance with UL 94 V-0
Optoelectronics
Optocoupler, Phototransistor Output, AC Input, Long Creepage Mini-Flat Package
- Two input Photo-Diodes for AC-detection
- Isolation test voltage, 5000 VRMS
- High collector emitter voltage, VCEO = 80 V
Small Signal Diodes
Small Signal Zener Diodes
- Excellent stability, Surge rated, ± 2 % Zener voltage tolerance
- Leadless ultra small DFN1006-2A package (1 mm × 0.6 mm × 0.45 mm)
- Power dissipation better than SOT-23. AOI possible
Inductors
Commercial Power Inductor, Low DCR
- Magnetically shielded composite construction - low EMI and soft saturation
- Bottom plated terminals allow for a smaller pad layout for compact board spacing
- From 0.33µH - 4.7µH
Capacitors
AEC-Q200 Qualified, Safety Classes X1/Y2 and X2 for 250 V, AC Sizes 2008, 2220 in C0G (NPO) and X7R
- Approved IEC 60384-14
- Specialty: safety certified capacitors
Resistors
High Pulse Load Carbon Film MELF Resistors
- CMB 0207 tested and certified according to EN IEC 62368-1
- Up to 500VAC_RMS/DC Up to 16 kV contact ESD capability
- 2.2 Ω to 1.5 MΩ up to 1W dissipation
MOSFETs
Dual N-Channel 30 V (D-S) MOSFET
- TrenchFET® Gen V power MOSFET, Symmetric dual N-channel
- Flip chip technology optimal thermal design, EMC and Layout
- Compact 3x3mm package 30VDS and 2.4mΩ
MOSFETs
E Series Power MOSFET
- Avalanche energy rated (UIS), Integrated Zener diode ESD protection
- 800VDS rated- 391mΩ
- Low figure-of-merit (FOM) Ron x Qg, Low effective capacitance (Ciss)
Charging Stations / Infrastructure for Vehicles and E-Bikes
Film Capacitors
Metallized Polypropylene Film Capacitor, AC Filtering Radial Type
- AC filter capacitor with high RMS current capabilities
- Safe design using segmented film
Film Capacitors
Interference Suppression Film Capacitor - Class X1 Radial MKP 480 VAC
- Internal series construction Stable capacitance in severe conditions 85 °C, 85%
- 3-phase and continuous across the line X1 applications
- Permissible up to 1000 VDC at 85 °C 800 VDC at 110°C
Thermistors
PTC Thermistors, Inrush Current Limiter High Energy
- Highly resistant against non-switching peak-powers of up to 25 kW
- Can handle high direct voltage up to 1200 V
- High number of inrush-power cycles: > 100 000 cycles
Power Rectifiers
SOT-227 Silicon Carbide Schottky Barrier Diode, 1200 V, 40 A
- High speed switching, low switching losses in PFC
- Virtually no recovery tail and no switching losses
- Improved VF and efficiency by thin wafer technology
Film Capacitors
THB DC-Link Metallized Polypropylene Film Capacitors, Radial Type, 85 °C / 85 % RH 1000 h at UNDC
- High robustness under high humidity: THB 85 °C / 85 % RH / 1000 h at rated voltage
- High ripple current capability, low ESR, low ESL
- Widest range of cases, voltages and capacitances
Power Metal Strip
Power Metal Strip® Resistors, Low Value (Down to 0.0003 Ω), Surface-Mount
- Power Metal Strip® for all types of current sensing in pulse applications
- Solid metal nickel-chrome, manganese-copper, or manganese-copper-tin alloy
- High power up to 10W
MOSFETs
N-Channel 100 V (D-S) 175 °C MOSFET
- 8x8L package 50 % smaller footprint than D2PAK (TO-263)
- Wide SOA with Spirito-Effect considered
- only 1.9mΩ, Typical Rth of 0.36K/W
Inductors
High Current Through-Hole Inductors Edge-Wound Series
- Powdered iron alloy core for stable inductance & saturation over operating temp
- High temperature continuous operation, up to 180 °C with no aging
- Isolation up to 350VDC - customization possible
Protection Diodes
Surface Mount XClampR™ Transient Voltage Suppressors
- XClamp with extremely low clamping voltage vs. breakdown voltage
- IPPM = 180 A with a 10/1000 μs waveform
- TJ = 175 °C capability suitable for high reliability