עיקרי מוצרים > Components for Full Hybrid Vehicles
Automotive
Key Components for Full Hybrid Vehicles (HEVs)
- Electrical Motor Drives (DC/AC)
Electrical Motor Drives (DC/AC)
Resistors
High Voltage Thin Film Flat Chip Resistors
- High operating voltage 1000 V in 1210 size Low voltage coefficient < 1 ppm/V
- Excellent overall stability at different environmental conditions ≤ 0.05 %
- Down to 10ppm/K and 0.1% tolerance
Resistors
Surface-Mount Molded Dividers, High Voltage
- Voltage up to 1415 V
- Maximum resistance ratio of 700:1
Film Capacitors
Metallized Polypropylene DC-Link Film Capacitors
- High-performance DC-Link capacitor with high RMS current capabilities
- Automotive Grade AEC-Q200 compliant
Inductors
High Current Through-Hole Inductors, Edge-Wound Series
- High temperature continuous operation, up to 180 °C with no aging
- Low DCR to minimize losses and reduce temperature rise
Resistors
Ultra Precision Thin Film Chip Resistors, Tolerance down to 0.02 %, TCR down to 2 ppm/K, 0402 to 1206 Case Sizes
- Low temperature coefficients and tight tolerances
- Excellent overall stability < 0.05 % (1000 h rated power at 70 °C)
- Sulfur resistance verified according to ASTM B 809
Resistors
High Pulse Load Carbon Film MELF Resistors, Pulse Handling Up to 3 kW, ESD Up to 16 kV
- Ultimate surge handling up to 16 kV ESD, 17 kW 1.2 / 50, VDE safety approval
- AEC-Q200 qualified, sulfur resistant, GREEN product
Small Signal Diodes
Zener Diodes With Surge Current Specifications, Voltage Range from 3.6 V to 200 V With ± 2 %
- Sillicon planar Zener diodes
- Voltage range includes 43 breakdown voltages from 3.6 V to 200 V with ± 2 % for BZD27B-M Series
MOSFETs
Automotive E Series Power MOSFET with fast body diode, 700 V, 62 A, 45 mΩ
- Fast body diode MOSFET using Automotive Grade E series technology
- Reduced trr, Qrr, and IRRM
Resistors
Wirebondable Gate Resistors for IGBT Applications
- Back-contact resistors for single wirebond assembly with power ratings up to 4 W
- Available case sizes from 0202 to 2010
Film Capacitors
Metallized Polypropylene DC-Link Film Capacitors, 450 VDC to 1000 VDC
- Slim line, low building height
- Very long useful life time: Up to 100 000 h at UNDC and 70 °C
Resistors
Cemented Leaded Wirewound Resistors, High Pulse Load
- AEC-Q200 qualified AC-AT series
- High power dissipation in small design
Film Capacitors
THB Grade IIIB Class Y2 Interference Suppression Film Capacitor Radial MKP 305 VAC - Line Bypass
- IEC 60384-14: 2013 / AMD1: 2016 grade IIIB certified: 85 °C, 85 % RH, 1000 h at URAC
- AEC-Q200 qualified