עיקרי מוצרים > Components for Industrial Logistics
Industrial
Key Components for Logistics
- Automated Guided Vehicle (AGV); Autonomous mobile robots (AMR)
- Elevators, Escalators - User Interface
- Inverter Drive, Recuperation and Breaking
Automated Guided Vehicle (AGV); Autonomous mobile robots (AMR)
Sensors
Throttle Position Sensor in Hall Effect Technology, Hollow and D-Shaft Versions
- Accurate linearity down to ± 0.5 %, hollow and d-shaft versions available
- Spring-loaded types available, dedicated to applications in harsh environments
Power ICs
4.5 V to 60 V Input, 2 A, 4 A, 6 A, 10 A microBUCK® DC/DC Converters
- High efficiency (up to 98%), integrated high side and low side power MOSFETs
- Scalable solution 2 A to 10 A, adjustable output voltage down to 0.8 V
- Adjustable switching frequency from 100 kHz to 2 MHz
Aluminum Capacitors
Ruggedized Electrical Double Layer Energy Energy Storage Capacitors
- Polarized energy storage capacitor with high capacity and energy density
- Rated voltage 2.7 V, useful life 2000 h at 85 °C, rapid charge and discharge
- Ruggedized for high humidity operation, maintenance free
Diodes and Rectifiers
XclampTVS Diode
- Extremely low clamping voltage
- 11000 W (10/1000 μS)
- AEC-Q101
Film Capacitors
DC Film Capacitors, MKT Radial Potted Type
- Capacitance up to 560 µF
- High temperature capabilities, up to 150 °C
- Automotive grade available
Optoelectronics
High Sensitivity Long Distance Proximity and Ambient Light Sensor With I2C Interface
- Proximity detection up to 1.5 m
- Excellent sunlight cancellation feature
- Emitter and detector in one package
ICs
High current density Schottky in Enhanced package. Trench MOS Technology
- Flatpak with 5x6 mm footprint and 0.4 mm profile, thermal resistance of < 3.5 K/W
- Automotive grade available
Resistors
Power Resistor for Mounting onto a Heatsink Thick Film Technology
- Non-inductive, wide resistance range
- high continous power dissipation of 1100W
- Dielectric Strength of 7 kVRMS or 12 kVRMS
Inductors
High Current Through-Hole Inductors, Edge-Wound Series
- High-current inductor constructed with flat ribbon wire for minimal losses
- The powdered iron core material provides stable saturation to 180 °C
- High isolation voltage, customization possible
MOSFETs
N-Channel 80 V (D-S) MOSFET
- Great Die to Footprint ratio for lowest Rdson per Boardspace
- Wide Safe Operation Area - robuness against surge current
- Footprint compatible to standard PowerPAK SO8
Elevators, Escalators - User Interface
Tantalum Capacitors
Solid Tantalum Surface-Mount Chip Capacitors, TANTAMOUNT®, Molded Case
- Molded tantalum capacitor, standard industrial grade
- General purpose capacitor
- Low leakage current
Optoelectronics
Reflective Sensor with Transistor Output up to 10 mm
- Low profile of 0.8 mm SMD and reflow possible
- 940 nm emitter and phototransistor ouput
- Short distance proximity and reflective encoder applications
Power Metal Plate
Power Metal Plate Current Sense Resistors, Low Value (10 to 500 mΩ), SMD, High Power
- 2010 up to 3W at 70°C. 2512 up to 4W at 70°C
- Wide resistance range. No power derating at higher resistance
- Optimized for low drift and high load
ESD Protection Diodes
Ultra small Bidirectional ESD Diode up to 20 kV air discharge
- 3.5 V working voltage, bidirectional ESD protection
- Only 12.5 pF capacitance and less than 0.1 µA leakage current
- Visual inspection of solder joint - no x-ray required
ICs
3.5 A, 78 mΩ, 2.8 V to 22 V eFuse With Accurate Current Limit, OVP, and Active Reverse Current Blocking
- 0.3 A to 4.5 A current limit setting range, current limit accuracy of ± 8 %
- Power Good Pin and current Monitoring pin
- 6 A uni-directional parts available with SIP32434
Tantalum Capacitors
vPolyTan™ Polymer Tantalum Capacitors
- High-capacitance, low-ESR polymer tantalum capacitors
- Higher voltage handling capability requires less voltage derating
- Stable electrical performance over temperature and voltage
- Small case size, low profile
Inductors
Commercial Power Inductor, Low DCR
- Magnetically shielded composite construction - low EMI and soft saturation
- Bottom plated terminals allow for a smaller pad layout for compact board spacing
- From 0.33µH - 4.7µH
Inverter Drive, Recuperation and Breaking
Resistors
Power Resistor for Mounting onto a Heatsink Thick Film Technology
- Non-inductive, wide resistance range
- high continous power dissipation of 1100W
- Dielectric Strength of 7 kVRMS or 12 kVRMS
Small Signal Diodes
High Voltage Thyristor
- 2500 V insulated package
- 16 A average current
Film Capacitors
THB AC and Pulse Metallized Polypropylene Film Capacitors
- High temperature operation up to 125 °C
- THB 60 °C 93 % RH for 56 days at rated voltage
- Ideal as LLC-Resonance Capacitors
Film Capacitors
Metallized Polypropylene Film Capacitor, Radial Snubber Type
- IGBT direct mount snubber
- High peak current capabilities for demanding power electronic applications
Aluminum Capacitors
Ruggedized Electrical Double Layer Energy Storage Capacitors, Up to 3 V
- Polarized energy storage capacitor with high capacity and energy density
- Rated voltage: 3.0 V
- Rapid charge and discharge
Resistors
Surface Mount Power Resistor Thick Film Technology
- 20 W at 25 °C case temperature, SMT resistor - TO-263 (D2PAK) style package
- Non inductive, resistor isolated from metal tab
Optoelectronics
High Thermal Stability Isolation Amplifier
- High performance differential output isolated amplifier
- Fixed gain: 41
- Based on proprietary capacitive isolation technology
Resistors
Moulded Thick Film Divider, High Voltage, High Precision, SMD
- High voltage up to 1500 V utilizing thick film technology
- Down to ± 0.5 % with low TCR tracking to 10 ppm/°C
- 12.5 mm creepage distance. Rated 1250 V per IEC 60664-1
Resistors
Charging Resistor Hybrid Wirewound Technology
- Wirewould resistor material embedded in ceramics
- Highest pulse power absobtion
- 3000 VRMS (higher on request), 50 Hz, 1 min