עיקרי מוצרים > Industrial Power Supply Components
Industrial
Key Components for Power Supply
- AC/DC Power Supply
- LED DC/DC Power Unit
- Energy Harvesting
- Auxiliary Power Converter
AC/DC Power Supply
MOSFETs
E Series Power MOSFET
- 4th generation E series technology, Low figure-of-merit (FOM) Ron x Qg
- Low effective capacitance (Co(er)), Reduced switching and conduction losses
- Avalanche energy rated (UIS)
Film Capacitors
THB Grade IIIB Interference Suppression Film Capacitor, X2, X1, and Y2
- IEC 60384-14: 2013 / AMD1: 2016 grade IIIB: 85 °C, 85 % RH, 1000 h at URAC
- High stability of parameters under harsh conditions
MOSFETs
Gen 5 Silicon Power MOSFET
- Optimized switching performance with lowest Qoss
- 150 VDS, 7.9 mΩ in PowerPAK® SO8
- Less than 8 mΩ in industry standard PowerPAK SO8
Ceramic Capacitors
EMI Suppression Safety Capacitor, Ceramic Disc, Class X1, 760 VAC, Class Y1, 500 VAC
- Vertical (inline) kinked or straight leads
- Singlelayer AC disc safety capacitors, high reliability
- A lead spacing of 10.0 mm, or 12.5 mm
- Complying with IEC 60384-14
Resistors
High Pulse Load Carbon Film MELF Resistors, Pulse Handling Up to 3 kW, ESD Up to 16 kV
- Ultimate surge handling up to 16 kV ESD, 17 kW 1.2 / 50, VDE safety approval
- AEC-Q200 qualified, sulfur resistant, GREEN product
Resistors
Axial Cemented Fusible Leaded Wirewound Safety Resistors
- UL1412 file no. E362452
- Flameproof insulation coating meets UL 94 V-0
- 1W - 5W power rating. High peak power and energy rating
- Impulse voltage handling capability up to 6 kV (1.2 / 50 μs pulse)
Capacitors
EMI Suppression Safety Capacitor, Ceramic Disc, Class X1, 760 VAC, Class Y1, 500 VAC
- Singlelayer AC disc safety capacitors - SMD and Reflow
- 1500 VDC rated
- Encapsulation made of flame retardant epoxy resin in accordance with UL 94 V-0
Power Rectifiers
1200 V Gen 3 Power SiC Merged PIN Schottky Diode, 20 A
- Minimum creepage and clearance distances are 5.2 mm and 5.4 mm respectively
- Majority carrier diode using Schottky technology on SiC wide band gap material
- High CTI molding compound provides excellent electrical insulation at relevant working voltages
LED DC/DC Power Unit
MOSFETs
3rd Generation 800 V Superjunction MOSFETs
- Integrated zener protection for gate
- Avalanche energy rated
- Excellent dynamic parameters
Power Metal Plate
Power Metal Plate Current Sense Resistors, Low Value (10 to 500 mΩ), SMD, High Power
- 2010 up to 3W at 70°C. 2512 up to 4W at 70°C
- Wide resistance range. No power derating at higher resistance
- Optimized for low drift and high load
Thermistors
NTC Thermistors, Long Insulated Leads, 150 °C With Very Low Thermal Gradient
- Miniature sensor head (1.6 mm) with AWG32 ETFE insulated leads
- Extended temperature range up to 150 °C with low heat-conducting FeNi wires
- Customization possible
Fuses
Thin Film Chip Fuses
- Advanced thin film technology
- Very quick acting fuse characteristics
- Different current ratings and case sizes
Optoelectronics
Optocoupler, Phototransistor Output, SOP-4L; Long Mini-Flat Package
- VIORM = 1050 V, CTR flexibility available see order information
- Extra low coupling capacitance; DC input with transistor output
- Creepage distance > 8 mm
Film Capacitors
THB Grade IIIB Interference Suppression Film Capacitor, X2, X1, and Y2
- IEC 60384-14: 2013 / AMD1: 2016 grade IIIB: 85 °C, 85 % RH, 1000 h at URAC
- High stability of parameters under harsh conditions
Thermistors
NTC Thermistors, Low Thermal Gradient Lug Sensors
- Low thermal gradient surface temperature sensor
- 1500 VAC insulation voltage
- Customization of wire harness possible
Diodes and Rectifiers
Hyperfast Rectifier, 1 A FRED Pt®
- Hyperfast and soft recovery
- 1200V Blocking voltage
- 1.7V forward voltage drop and 22ns Recovery time
MOSFETs
600 V E Series Power MOSFET
- 4th generation E series technology
- Low RON x Qg figure of merit (FOM)
- Low effective capacitance
Power Rectifiers
650 V Power SiC Merged PIN Schottky Diode, 4 A
- Majority carrier diode using Schottky technology on SiC wide band gap material
- Virtually no recovery tail and no switching losses allow high efficiecy
- MPS structure for high ruggedness to forward current surge events
Power Rectifiers
Surface-Mount TMBS® (Trench MOS Barrier Schottky) Rectifier
- 9A current rating in compact 3x3mm package
- 3rd Generation Schottky with low leakage and low forward voltage
- Side wall plating for optical insepction of solder joint
Energy Harvesting
Small Signal Diodes
Small Signal Schottky Diode FlipKY® Gen 2
- Low reverse current (< 3 μA at 10 V)
- Low forward voltage drop (typ. 435 mV at 0.2 A)
MOSFETs
P-Channel 12 V (D-S) MOSFET
- MICROFOOT®: 4-Bump (0.8 mm x 0.8 mm, 0.4 mm Pitch)
- Typical ESD protection 1700 V HBM
- 80 mΩ at 3.7 VGS
MOSFETs
P-Channel 20 V (D-S) MOSFET
- Compact 0.8 mm x 0.6 mm outline with 0.4 mm height
- 500 mA current capability
- 1.5 kV ESD rating (HBM)
Capacitors
Hybrid Energy Storage Capacitors
- Small size and high energy density for BT and GPS support
- Scalable, flexible voltages, easy to charge
- Power back up and battery pulse power support
- Instant rechargable, suitable for solar power charging
Optoelectronics
Silicon PIN Photodiode
- Latest package technology for 110 °C ambient temperature
- Useful life: up to 2000 h at 85 °C
- Ultra flat package with dimensions of 5 x 4 x 0.9 mm and 7.5 mm2 chip area
Small Signal Diodes
Small Signal Fast Switching Diode
- Compact DFN1006-2A package with better power density compared to SOT-23
- Wet-able flank package for automatic optical solder joint inspection
- 1 mm × 0.6 mm × 0.45 mm
Thin Film Resistors
High Stability Thin Film Flat Chip Resistors
- Superior moisture resistivity (85 °C; 85 % RH)
- Excellent overall stability at different environmental conditions < 0.05 %
- Sulfur resistance verified according to ASTM B 809
Power ICs
6.5 mΩ, Bidirectional Switch in Compact WCSP
- Low resistance bidirectional load switches
- Bidirectional on and off, 7 A continuous current capability
- Wide input voltage, 2.3 V to 5.5 V
Auxiliary Power Converter
Capacitors
EMI Suppression Safety Capacitor, Ceramic Disc, Class X1, 760 VAC, Class Y1, 500 VAC
- Singlelayer AC disc safety capacitors - SMD and Reflow
- 1500 VDC rated
- Encapsulation made of flame retardant epoxy resin in accordance with UL 94 V-0
Diodes and Rectifiers
1200 V Gen 3 Power SiC Merged PIN Schottky Diode, 5 A
- SiC-Schottky Diodes ideal as Bootstrap Diode in high power converters
- >5.2mm creepage distance
- Thin wafer technlogy for reduced forward voltage
Resistors
High Voltage Thin Film Flat Chip Resistors
- High operating voltage 1000 V in 1210 size Low voltage coefficient < 1 ppm/V
- Excellent overall stability at different environmental conditions ≤ 0.05 %
- Down to 10ppm/K and 0.1% tolerance
Diodes and Rectifiers
Hyperfast Rectifier, 2 A FRED Pt®
- Hyperfast recovery time, reduced Qrr, and soft recovery
- clamp, snubber and freewheeling diode in a flyback, bootstrap and desaturate
- 1200V, 1.6V, 45ns and 175°C
Diodes and Rectifiers
Surface-Mount TMBS® (Trench MOS Barrier Schottky) Rectifier
- 7A in small DFN3820A
- High power density. low Vf with only 0.45V
- Leadless DFN package with side-wettable flanks suitable for customer AOI
MOSFETs
EF Series Power MOSFET With Fast Body Diode
- 3rd Generation Fast recovery MOSFETs. Trr of typical 127ns
- Avalanche energy rated (UIS)
- Low effective capacitance Low figure-of-merit (FOM) Ron x Qg
Ceramic Capacitors
EMI Suppression Safety Capacitor, Ceramic Disc, Class X1, 760 VAC, Class Y1, 500 VAC
- Vertical (inline) kinked or straight leads
- Singlelayer AC disc safety capacitors, high reliability
- A lead spacing of 10.0 mm, or 12.5 mm
- Complying with IEC 60384-14
Film Capacitors
THB AC and Pulse Metallized Polypropylene Film Capacitors
- High temperature operation up to 125 °C
- THB 60 °C 93 % RH for 56 days at rated voltage
- Ideal as LLC-Resonance Capacitors
Power Metal Plate
Power Metal Plate Current Sense Resistors, Low Value (10 to 500 mΩ), SMD, High Power
- 2010 up to 3W at 70°C. 2512 up to 4W at 70°C
- Wide resistance range. No power derating at higher resistance
- Optimized for low drift and high load
Optoelectronics
Optocoupler with Phototransistor Output and Low Forward Current of IF = 1 mA
- High current transfer ratio, high isolation voltage of 5000 VRMS
- Operating temperature range -55 °C to +110 °C in 4-pin LSOP, mini-flat package
- 80 V emitter voltage