עיקרי מוצרים > Components for Industrial Charging Infrastructure
Industrial
Charging Infrastructure
- AC-Wallbox
- High Power DC-Charger
AC-Wallbox
MOSFETs
4th Gen Superjunction MOSFETs with 600 V and Fast Body Diode
- Fast body diodes for improved switching performance in resonant topologies
- Avalanche energy rated (UIS)
- Reduced FOM and low output capacitance for low switching losses
Film Capacitors
THB Grade IIIB Interference Suppression Film Capacitors, X2, X1 and Y2
- High robustness under high humidity: THB 85 °C / 85 % RH / 1000 h at rated voltage
- Full compliance and certified by external labs with Grade IIIB capacitors
- High capacitance values available
Capacitors
EMI Suppression Safety Capacitor, Ceramic Disc, Class X1, 760 VAC, Class Y1, 500 VAC
- Singlelayer AC disc safety capacitors - SMD and Reflow
- 1500 VDC rated
- Encapsulation made of flame retardant epoxy resin in accordance with UL 94 V-0
Resistors
High Pulse Load Carbon Film MELF Resistors, Pulse Handling Up to 3 kW, ESD Up to 16 kV
- Ultimate surge handling up to 16 kV ESD, 17 kW 1.2 / 50, VDE safety approval
- AEC-Q200 qualified, sulfur resistant, GREEN product
Resistors
High Voltage Thin Film Flat Chip Resistors
- High operating voltage 1000 V in 1210 size Low voltage coefficient < 1 ppm/V
- Excellent overall stability at different environmental conditions ≤ 0.05 %
- Down to 10ppm/K and 0.1% tolerance
Film Capacitors
THB AC and Pulse Metallized Polypropylene Film Capacitors
- High temperature operation up to 125 °C
- THB 60 °C 93 % RH for 56 days at rated voltage
- Ideal as LLC-Resonance Capacitors
Inductors
High Current Through-Hole Inductors, Edge-Wound Series
- High-current inductor constructed with flat ribbon wire for minimal losses
- The powdered iron core material provides stable saturation to 180 °C
- High isolation voltage, customization possible
Inductors
SMD common Mode Choke
- Full SMD process possible
- Low profile of 11 mm. 1500 VDC isolation
- Wide range of inductance and current ratings
ICs
High performance differential output isolation amplifier
- Isolation test voltage: 5000 VRMS
- Fixed gain: 1 input signal range from 0.02 V to 2 V
Diodes and Rectifiers
1200 V Gen 3 Power SiC Merged PIN Schottky Diode, 5 A
- SiC-Schottky Diodes ideal as Bootstrap Diode in high power converters
- >5.2mm creepage distance
- Thin wafer technlogy for reduced forward voltage
Optoelectronics
High Speed Optocoupler, 25 MBd, SOIC-8 Package
- CMOS logic digital input and output
- High speed data rate of 25 MBd
- Wide supply voltage range 2.7 V to 5.5 V
- PLC and ATE interface isolation
Film Capacitors
Interference Suppression Film Capacitor - Class X2 Radial MKT 310 VAC - High Stability Grade
- For continuous across line operation, higher stability grade than IEC 60384-14
- Internal Series Construction
- Compliant with IEC 60384-14: AMD1 grade IB - THB: 85 °C / 85 % RH, 168 h at URAC
High Power DC-Charger
Power Rectifiers
SOT-227 Power Module Insulated Standard Recovery Rectifier, 220 A
- Standard Recovery Diode for Output Or-ing in scalable topologies
- 2500 V Insulation Voltage
- Two separeted Diodes
Film Capacitors
THB DC-Link Metallized Polypropylene Film Capacitors, Radial Type, 85 °C / 85 % RH 1000 h at UNDC
- High robustness under high humidity: THB 85 °C / 85 % RH / 1000 h at rated voltage
- High ripple current capability, low ESR, low ESL
- Widest range of cases, voltages and capacitances
Diode and Rectifiers
1200 V Power SiC Gen 3 Merged PIN Schottky Diode, 30 A
- Improved VF and efficiency by thin wafer technology
- MPS structure for high ruggedness to forward current surge events
- Low Losses by virtually no recovery tail and no switching losses
Resistors
Power Metal Strip® Shunt Resistor, Low TCR < ± 10 ppm/°C, Very Low Value >15 μΩ
- Duel element for redundant current sensing
- Solid metal nickel-chrome alloy resistive element with unique design for low TCR
- Customization on request
Inductors
High Current Through-Hole Inductors, Edge-Wound Series
- High-current inductor constructed with flat ribbon wire for minimal losses
- The powdered iron core material provides stable saturation to 180 °C
- High isolation voltage, customization possible
ICs
High Thermal Stability Isolation Amplifier
- Differential output isolated amplifier for shunt based current sensing
- Isolation test voltage: 5000 VRMS, ± 250 mV linear input voltage range
- Fixed gain: 8.2 and Wide bandwith: 250 kHz
Thermistors
NTC Thermistors, High Temperature Lug Sensors, 150 °C
- 150 °C long term stability (5000 h dry heat)
- Voltage between terminals and lug 2700 VAC
- Cable test voltage 3.4 kV and customization possible