עיקרי מוצרים > Automotive Engine & Vehicle Control Components
Automotive
Key Components for Engine Vehicle Control Unit 12 V / 24 V
- Engine Cooling
- Exhaust Emission Control Systems
Engine Cooling
Aluminum Capacitors
SMD Aluminum Capacitors, High Temperature Up to 150 °C, Low ESR
- High ripple current up to 1400 mA at 150 °C, capacitance up to 3300 µF
- Useful life up to 2000 h at 150 °C, high vibration capability
MOSFETs
N-Channel MOSFETs in 5 mm x 6 mm PowerPAK®, Rated at 40 V, 350 A, 1.24 mΩ
- AEC-Q101 qualified, 100 % UIS and RG tested with up to 175 °C operation
- Ultra-low RDS(on), thermally enhanced PowerPAK® SO-8L replaces DPAK in less than half of the area
Resistors
Power Metal Strip® Resistors, High Power (10 W), Low Value (Down to 0.001 Ω), Surface-Mount
- Improved thermal management
- All welded construction of the Power Metal Strip resistors are ideal for all types of current sensing, voltage division, and pulse applications
Thermistors
SMD Glass-Protected NTC Thermistors
- TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- Suitable for wave or reflow soldering
MOSFETs
N-Channel MOSFETs in 8 mm x 8 mm PowerPAK®, Rated at 40 V, 575 A, 0.9 mΩ
- TrenchFET® Gen IV power MOSFET
- AEC-Q101 qualified
Resistors
Medium Power Thick Film Chip Resistors
- Increased power rating
- Increased operating voltage
Power Rectifiers
1.5 A, Standard Recovery Rectifiers
- For surface mounted applications
- Low profile package
Resistors
ThermaWick™ Thermal Jumper Surface-Mount Chip, Low Capacitance, 1.5 kV Isolation
- Provides an electrically isolated thermal conductive pathway to a ground plane
- High thermal conductivity AlN substrate (170 W/m°K)
- Low capacitance, 1.5 kV isolation
Exhaust Emission Control Systems
MOSFETs
P-Channel MOSFETs in 5 mm x 6 mm PowerPAK®, Rated at -40 V, 60 A, 7 mΩ
- AEC-Q101 qualified, 100 % UIS and RG tested with up to 175 °C operation
- Efficient packaging allows high power density and reduced parasitics
MOSFETs
P-Channel MOSFETs in 5 mm x 6 mm PowerPAK®, Rated at -60 V, 52 A, 18 mΩ
- AEC-Q101 qualified, 100 % UIS and RG tested with up to 175 °C operation
- Efficient packaging allows high power density and reduced parasitics
Resistors
Power Metal Strip® SMD Resistors, High Temperature (275 °C), High Power (1 W)
- All welded construction of the Power Metal Strip® resistors are ideal for all types of current sensing, voltage division and pulse applications
Resistors
Precision High-Temperature (215 °C) Thin Film Resistors, Low TCR with ± 5 ppm/°C
- AEC-Q200 qualified
- 55 °C to 215 °C operating temperature range
Thermistors
Platinum SMD Flat Chip RTD and Temperature Sensors
- Standard characteristics according to IEC 60751
- Short reaction times down to 2 s (in air)
Power Rectifiers
1 A up to 600 V Standard Rectifier with ESD Capability
- Very low profile - typical height of 0.65 mm
- Ideal for automated placement
ESD Protection Diodes
Bidirectional Symmetrical (BiSy) Low Capacitance, Dual-Line ESD Protection Diode
- 2-line ESD protection diode with ± 26.5 V working range in SOT-23 package
- Low load capacitance CD < 13 pF
- For CAN and FLEX-Bus applications
Power Rectifers
8 A 120 V, Surface-Mount TMBS
- Very low profile - typical height of 0.95 mm
- Ideal for automated placement