עיקרי מוצרים > Components for Industrial Power & Garden Tools
Industrial
Key Components for Power and Garden Tools
- AC-Drive
- Cordless Handheld Power Tools
- BMS
- Wireless Charger
- Fast Battery Charger
- Lawn Mower Robot
AC-Drive
Ceramic Capacitors
EMI Suppression Safety Capacitor, Ceramic Disc, Class X1, 760 VAC, Class Y1, 500 VAC
- Vertical (inline) kinked or straight leads
- Singlelayer AC disc safety capacitors, high reliability
- A lead spacing of 10.0 mm, or 12.5 mm
- Complying with IEC 60384-14
Ceramic Capacitors
Surface Mount Multilayer Ceramic Chip Capacitors for Safety Certified Applications
- Flexible termination “W” for improved bending capability performance available
- Usage as X1/Y2 and X2 Safety Capacitor
- Wet build process, Reliable Noble Metal Electrode (NME) system
Thyristors
8 A, 800 V
- Industry common D2PAK
- Easy control peak current at charger power up
Resistors
Cemented Wirewound Resistors
- Non-flammable cement coating, good size-to-power ratio
- Power: 3 W, excellent pulse handling capabiliy, various lead forming options
Resistors
High Pulse Load Carbon Film MELF Resistors, Pulse Handling Up to 3 kW, ESD Up to 16 kV
- Ultimate surge handling up to 16 kV ESD, 17 kW 1.2 / 50, VDE safety approval
- AEC-Q200 qualified, sulfur resistant, GREEN product
Capacitors
EMI Suppression Safety Capacitor, Ceramic Disc, Class X1, 760 VAC, Class Y1, 500 VAC
- Singlelayer AC disc safety capacitors - SMD and Reflow
- 1500 VDC rated
- Encapsulation made of flame retardant epoxy resin in accordance with UL 94 V-0
Optoelectronics
Optocoupler, Power Phototriac
- Fully integrated power TRIAC, maximum trigger current (IFT): 10 mA
- Isolation test voltage 5300 VRMS, peak off-state voltage 600 V
- Load current 1 ARMS
- dV/dt of 600 V/μs
Cordless Handheld Power Tool
MOSFETs
Dual N-Channel 40 V (D-S) MOSFETs
- Integrated MOSFET half-bridge power stage
- Optimized Qgs/Qgs ratio improves switching characteristics
- Excellent layout routing possible
MOSFETs
N-Channel 45 V (D-S) MOSFET
- Dual Side cooling of higher power density
- 45 VDS for higher robutness at spikes
- 1.2 mΩ at 10 VGS
Resistors
Power Metal Strip® Resistors, High Power Density, Surface-Mount
- Very high power rating of 6 W in small 2512 package
- Extremely low resistance values from 0.0003 Ω to 0.003 Ω, tolerance of 1 %
- TCR of maximum 200 ppm/K
Thermistors
NTC Thermistors, Long Insulated Leads, 150 °C With Very Low Thermal Gradient
- Miniature sensor head (1.6 mm) with AWG32 ETFE insulated leads
- Extended temperature range up to 150 °C with low heat-conducting FeNi wires
- Customization possible
Capacitors
Ruggedized Electrical Double-Layer Energy Storage Capacitors, Up to 3 V Operating Voltage
- Long life and high temperature, high humidity (85 °C/ 85 % RH) capability
- Rated voltage 3.0 V, useful life 2000 h at 85 °C, 85 °C/ 85 % RH capable
- UL approved types available
Capacitors
Aluminum Electrolytic Capacitors SMD (Chip), Very Low Z
- Very low impedance, very high ripple current
- 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 % (300 W above 78 V
- Very low impedance, very high ripple current
Panel Potentiometers
12.5 mm Modular Panel Potentiometer
- Up to 7 modules, conductive plastic or cermet technology, 50 k cycles
- High level of customization for mechanical and electrical features
- Shaft and panel sealed version
Inductors
Wireless Charging Receiving Coil / Shield
- Compliant to Qi standard
- Operating temperature: -40 °C to +85 °C
- Robust, shielding backplane
Power ICs
4.5 V to 18 V Input, 20 A microBRICK® DC/DC Regulator Module
- Synchronous buck regulator module with integrated power MOSFETs and inductor
- Versatile, highly efficient, highly configurable, robust and reliable, high power density
- Smallest case size on the market
MOSFETs
80 V Gen 5 N-Channel MOSFET
- Best switching performace with latest Silicon Technogloy
- Clip package for high SOA
- Industry standard PowerPAK® SO8
Power Rectifiers
Surface-Mount TMBS® (Trench MOS Barrier Schottky) Rectifier
- 5A in compact 3.8x2mm DFN package. Compatible to SMP
- 3rd generation Trench-MOS-Schottky allows low forward voltage and low leakage
- Only 0.35V Forward voltage
BMS
MOSFETs
P-Channel 20 V (D-S) MOSFET
- Compact 0.8 mm x 0.6 mm outline with 0.4 mm height
- 500 mA current capability
- 1.5 kV ESD rating (HBM)
Small Signal Diodes
Small Signal Zener Diodes
- ± 2 % Zener voltage tolerance from 4.7V to 47V
- Leadless ultra small DFN1006-2A package (1 mm × 0.6 mm × 0.45 mm)
- Low leakage current, low noise
MOSFETs
80 V Gen 5 N-Channel MOSFET
- Best switching performace with latest Silicon Technogloy
- Clip package for high SOA
- Industry standard PowerPAK® SO8
Small Signal Diodes
Small Signal Fast Switching Diode
- Compact DFN1006-2A package with better power density compared to SOT-23
- Wet-able flank package for automatic optical solder joint inspection
- 1 mm × 0.6 mm × 0.45 mm
Resistors
Thin Film Resistors, 1.0 Ω to 3.01 MΩ, 0201 to 1210 Case Sizes, 25 V to 200 V
- Superior moisture resistivity (85 °C; 85 % RH)
- Excellent overall stability at different environmental conditions |ΔR/R| ≤ 0.05 % after 1000 h at 70 °C
- Wide range of sizes and ohmic values
Thermistors
NTC Thermistors, Radial Leaded, Standard Precision
- High stability over a long life
- Accuracy over a wide temperature range
- cULus recognized, file E148885 (category XGPU2/XGPU8)
Optoelectronics
1 Form A Solid-State Relay
- Current limit protection, Isolation test voltage 5300 VRMS
- High surge capability, Clean bounce free switching
- Up to 400 V load voltage
TVS Protection Diodes
Surface-Mount Transzorb® Transient Voltage Suppressors
- 600W peak power rating in compact DFN package. Bi-Directional Protection
- Low Profile of only 0.88mm up to 175°C Junction Temperature
- Automated optical inspection possible
Wireless Charger
MOSFETs
4th Gen Superjunction MOSFETs with 600 V and Fast Body Diode
- Fast body diodes for improved switching performance in resonant topologies
- Avalanche energy rated (UIS)
- Reduced FOM and low output capacitance for low switching losses
MOSFETs
Dual N-Channel 60 V (D-S) MOSFETs
- Application specific package for half bridge
- Excellent layout routing with symmetrical MOSFETs
- Full low voltage range available
Power ICs
80 A VRPower®, Smart Power Stage With Current Sensing and Temperature Monitor
- 80 A with lossless current sensing- no shunt needed
- Temperature and current monitoring
- Integrated MOSFET driver
Optoelectronics
Optocoupler, Phototransistor Output, SOP-4L; Long Mini-Flat Package
- VIORM = 1050 V, CTR flexibility available see order information
- Extra low coupling capacitance; DC input with transistor output
- Creepage distance > 8 mm
Inductors
IHLP® Commercial Inductors, High Saturation Series
- Compact composite inductor for high efficiency DC/DC conversion
- High frequency operation out to 5 MHz, excellent saturation
- Reduced emission of EMI
Tantalum Capacitors
vPolyTanTM Polymer Surface Mount Chip Capacitors, Molded Case, High Performance Type
- Ultra low ESR, molded case available in five case sizes
- Moisture sensitivity level 3
Diodes and Rectifiers
Surface-Mount TMBS® (Trench MOS Barrier Schottky) Rectifier
- 7A in small DFN3820A
- High power density. low Vf with only 0.45V
- Leadless DFN package with side-wettable flanks suitable for customer AOI
Small Signal Diodes
Small Signal Zener Diodes
- ± 2 % Zener voltage tolerance from 4.7V to 47V
- Leadless ultra small DFN1006-2A package (1 mm × 0.6 mm × 0.45 mm)
- Low leakage current, low noise
Fast Battery Charger
MOSFETs
N-Channel 100 V (D-S) MOSFET
- Latest TrenchFET® generation
- Great safe operation area with clip technology
- Only 3.6 m? in industry standard PowerPAK® SO-8
Inductors
IHLP® Commercial Inductors, High Saturation Series
- Compact composite inductor for high efficiency DC/DC conversion
- High frequency operation out to 5 MHz, excellent saturation
- Reduced emission of EMI
Capacitors
Aluminum Electrolytic Capacitors SMD (Chip), Very Low Z
- Very low impedance, very high ripple current
- 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 % (300 W above 78 V
- Very low impedance, very high ripple current
Resistors
Power Metal Strip® Resistors, High Power Density, Surface-Mount
- Very high power rating of 6 W in small 2512 package
- Extremely low resistance values from 0.0003 Ω to 0.003 Ω, tolerance of 1 %
- TCR of maximum 200 ppm/K
Resistors
ThermaWick™ Thermal Jumper Surface-Mount Chip, Low Capacitance, 1.5 kV Isolation
- Provides an electrically isolated thermal conductive pathway to a ground plane
- High thermal conductivity AlN substrate (170 W/m°K)
- Low capacitance, 1.5 kV isolation
Power Rectifiers
Surface-Mount TMBS® (Trench MOS Barrier Schottky) Rectifier
- 9A power rating in compact 3x3mm package
- 3rd Generation Schottky with low leakage and low forward voltage
- Side wall plating for optical insepction of solder joint
MOSFETs
E Series Power MOSFET
- 4th generation E series technology
- Low figure-of-merit (FOM) Ron x Qg
Lawn Mower Robot
MOSFETs
Dual N-Channel 80 V (D-S) MOSFETs
- Compact , efficient and high density solution in PowerPAIR® 3x3S package
- Wire-free construction minimizes parasiting inductances
- Excellent layout routing possible
MOSFETs
80 V Gen 5 N-Channel MOSFET
- Best switching performace with latest Silicon Technogloy
- Clip package for high SOA
- Industry standard PowerPAK® SO8
Power ICs
4.5 V to 60 V Input, 2 A, 4 A, 6 A, 10 A microBUCK® DC/DC Converters
- High efficiency (up to 98%), integrated high side and low side power MOSFETs
- Scalable solution 2 A to 10 A, adjustable output voltage down to 0.8 V
- Adjustable switching frequency from 100 kHz to 2 MHz
Tantalum Capacitors
vPolyTanTM Polymer Surface Mount Chip Capacitors, Molded Case, High Performance Type
- Ultra low ESR, molded case available in five case sizes
- Moisture sensitivity level 3
- No aging
Resistors
Power Resistor Thick Film Technology
- High power 25 W at 25 °C on heatsink, DPAK, 0.016R up to 700 K, tolerance down to 1%
- Non-inductive, high pulse capability up to 20 J for 0.1 s
- Wide range of resistance values
Optoelectronics
IR Sensor Module for Reflective Sensor, Light Barrier, and Fast Proximity Applications
- Continuous AC signal or burst pattern of infrared light
- PIN diode and sensor IC in one package, low supply current
- Visible light is suppressed by IR filter insensitive to supply voltage ripple and noise
Optoelectronics
High Speed Infrared Emitting Diodes, 890 nm, Surface Emitter Technology
- Dimensions 2 x 1.25 x 0.8 but high output power
- Reduced cross talk with opaque molding
- 0806 package with same output power as PLCC2
Power ICs
4.5 V to 18 V Input, 20 A microBRICK® DC/DC Regulator Module
- Synchronous buck regulator module with integrated power MOSFETs and inductor
- Versatile, highly efficient, highly configurable, robust and reliable, high power density
- Smallest case size on the market
Optoelectronics
Silicon PIN Photodiode
- Daylight blocking filter matched with 830 nm to 950 nm IR emitters
- Side view package in SMD
- High radiant sensitivity
Diodes and Rectifiers
Surface-Mount Transzorb® Transient Voltage Suppressors
- 600W peak power rating in compact DFN package. Bi-Directional Protection
- Low Profile of only 0.88mm up to 175°C Junction Temperature
- Automated optical inspection possible