עיקרי מוצרים > Components for Industrial POS Systems
Industrial
Key Components for POS Point of Sales
- Terminals / ATM
Terminals / ATM
Optoelectronics
High Speed Infrared Emitting Diodes, 890 nm, Surface Emitter Technology
- 890 nm emitting diode on GaAlAs surface emitter chip, high radiant intensity
- High optical power and high speed
- 0806 package with same output power as PLCC2
Power ICs
1.1 V to 5.5 V, Slew Rate Controlled Load Switch
- High side switch, integrated charge pump
- Output discharge possible
- Compact TDFN4 package with outline of 1.2 mm x 1.6 mm
MOSFETs
Dual P-Channel 12 V (D-S) MOSFET
- New thermally enhanced PowerPAK® SC-70 package, small footprint area
- Compact 2 mm x 2 mm package with 2 individual MOSFETs
- 1.8 VGS rating
Capacitors
Hybrid Energy Storage Capacitors
- Small size and high energy density for BT and GPS support
- Scalable, flexible voltages, easy to charge
- Power back up and battery pulse power support
- Instant rechargable, suitable for solar power charging
Optoelectronics
Fully Integrated Proximity and Ambient Light Sensor with I2C Interface
- Integrated current driver with internal logic to drive up to three IREDs
- Integrated sensor for ambient light
- Up to 4 different slave addresses for more sensors on I2C bus
Inductors
IHLP® Commercial Inductors, High Saturation Series
- Excellent DC/DC energy storage up to 5 MHz
- Only 1.2 mm height
- Up to 10 A continuous current
Power Metal Plate
Power Metal PlateTM Current Sense Resistors, Wide Resistance Range and High Power
- Very low inductance 0.5 nH to 5 nH, 2010 and 2512 size packages
- Ideal for all types of current sensing and pulse applications
- Wide ohmic range and high power density
Optoelectronics
UV SMD LED with Silicone Lens
- Ceramic SMT package with silicone lens
- Radiant power (typ.): 23 mW at 20 mA, 63 mW at 60 mA
ICs
eFuse With Accurate Current Limit, OVP, and Active Reverse Current Blocking
- 0.3 A to 4.5 A current limit setting range Current limit accuracy of ± 8 %
- Power Good indicator, Analog current monitring output
- Also uni-Directional as SiP32434 available
TVS Protection Diodes
Surface-Mount Transzorb® Transient Voltage Suppressors
- 600W peak power rating in compact DFN package. Bi-Directional Protection
- Low Profile of only 0.88mm up to 175°C Junction Temperature
- Automated optical inspection possible