Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Product List
Cyclone3-Slide21

The default core voltage for both the Cyclone® II and Cyclone® III is 1.2V. However, using this voltage on Cyclone® III devices offers designs an estimated 30% reduction in overall core power. This includes static and dynamic power reductions to the core, while keeping the I/O power about the same. Another innovative power reduction option for Cyclone® III FPGA users is the ability to use a reduced core voltage to lower power consumption even further. The exact value of the reduced core voltage is still being evaluated. The goal is to offer up to 50% power savings over Cyclone® II devices.

PTM פורסם ב: