Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Product List
Cyclone3-Slide7

Shown here is a comparison of power consumption between the Cyclone® II and Cyclone® III. Without changing anything in a design, an average power savings of 30% is observed. The 30% advantage is achieved through a variety of techniques that are commonly used to reduce device power, including multiple threshold voltages in the device as well as variable channel lengths in the gates, which allow slower circuits to consume less power. To re-iterate, the typical power specification for the largest Cyclone® III device at 85°C is 170mW.

PTM פורסם ב: