Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Product List
Cyclone3-Slide41

In summary, the Cyclone® III FPGA has introduced a number of new milestones to the low cost FPGA industry. Built on a 65nm process, the series offers more than 100k logic elements. The power benefits of the 65nm strategy are substantial with up to 50% lower power than previous architectures. Because of the many options available in package/cases, speed upgrades, and temperature ranges, the family allows the maximum flexibility to choose exactly the right device and the ability to move between densities through vertical migration. In addition to these features, development tools and the free Quartus® II Web Edition software are available.

PTM פורסם ב: