Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Product List
Cyclone3-Slide22

Cyclone® III devices include an abundance of embedded multipliers for mathematically intensive DSP applications. Having this abundance of multipliers operating in parallel offers FPGAs a unique advantage over DSP processors for video processing in broadcast and medical imaging applications. FPGAs also excel at lowering system costs for multi-channel applications such as video surveillance or communications systems. The maximum performance of the Cyclone® III embedded multiplier is increased to 260MHz with support for one 18-bit or two 9-bit multipliers per block. 18 by 18 multipliers can also be cascaded to support 36 by 36 multiplication.

PTM פורסם ב: