This slide highlights a family of parts that provides 5 V single output solutions. The ISL8009A, ISL8012, ISL8013A, and ISL8014A perform high-efficiency DC/DC control and conversion while supporting a continuous load of 1.5 A, 2 A, 3 A, and 4 A. The supply voltage range is from 2.7 V to 5.5 V, allowing the use of a single Li+ cell, three NiMH cells, or a 3 V to 5 V input.