Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Product List
Slide21

The ISL85410 and ISL85418 are integrated synchronous buck regulators with a wide input voltage range of 3 V to 40 V. They have integrated MOSFETs (RDS(ON) of 250/90 mΩ), a bootstrap diode, and internal compensation for a compact solution size. The switching frequency is adjustable from 300 kHz to 2 MHz and can be synchronized with an external clock. Features include adjustable soft-start, enable, power-good, and full protection, including over current (OC), over and under voltage (OV and UV), under voltage lockout (UVLO), and over temperature. The ISL85415 has an input voltage range of 3 V to 36 V and RDS(ON) of 450/250 mΩ, but otherwise has the same features as the other two devices. These devices provide simplicity and reliability for mid to low current applications at high voltages. The adjustable features also allow for some design flexibility.

PTM פורסם ב: