Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Product List
Slide28

The ISL8033 and ISL8036 are 5 V, 3 A dual step-down regulators with integrated power MOSFETs. Similar to the previous devices, the ISL8033 and ISL8036 integrate selectable PFM/PWM mode operation to enhance light load conversion efficiency, synchronization to external clock (up to 4 MHz), independent power-good and enable for complete start-up and monitoring control, and internal current mode compensation. The two channels in the ISL8033/36 switch 180° out-of-phase in order to reduce the input filter requirements. The ISL8033 provides the customer with the ability to program the output current capability for each channel via a configurable OCP threshold. The maximum continuous load capability will still be 3 A per channel. The ISL8036, on the other hand, provides the additional feature of current sharing between the two channels and between multiple ICs to support greater than 3 A load requirements.

PTM פורסם ב: