Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Product List
Slide2

Shown on this and the following slide are some of the key value propositions of integrated FET switching regulators. These ICs integrate PWM control, drivers and the power FETs/switches in one small package, hence enabling high power density. Furthermore, some of Renesas' integrated FET regulators integrate various value-added features such as power-good, enable, start-up tracking, and frequency synchronization (to external clock). These features can eliminate the need for discrete ICs, such as monitors and sequencers, and provide a complete point of load (POL) power management solution at a lower cost. Renesas' portfolio also includes dual and triple output regulators that help address the power requirements of multi-POL systems or applications. These regulators provide a smaller overall footprint and total solution cost when compared to multiple single IC solutions. The large portfolio provides customers various frequency options to optimize their designs. Low switching frequency solutions provide higher efficiency, whereas higher frequency solutions provide the customer with the advantage of a small overall design footprint. Renesas' switching regulators family has an extensive offering for various load current requirements with solutions optimized for load requirements as low as 300 mA to as high as 10 A. 

PTM פורסם ב: