Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Product List
Slide12

The ISL8003x is a 3 A compact synchronous buck regulator in an eight lead 2 mm x 2 mm DFN package. It can support an input range from 2.7 to 5.5 V. The devices focus on high-efficiency step-down conversion over a wide output current range, with up to 95% peak efficiency. The switching frequency is set at 1 MHz (ISL80030, ISL80031) or 2 MHz ( ISL80030A, ISL80031A). The mode is selectable between PWM (ISL80030, ISL80030A) or PFM (ISL80031, ISL80031A). The PFM feature significantly increases the efficiency at light load. The ISL8003x has both positive and negative over current, short circuit, thermal, and UVLO protections.

PTM פורסם ב: