Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Product List
Slide23

The strategy behind developing a family of multi-output regulators is to complement the Renesas portfolio of single output solutions for applications/systems that have more than one point of load. The availability of dual and triple output solutions enables the customer to optimize their design for lower overall system cost, as well as smaller overall system form-factor, compared to using multiple single output solutions. Renesas' multi-output family consists of various products that support a wide range of load currents from 800 mA to 5 A, and a wide Vin range with solutions supporting 5 V, 12 V/24 V and 28 V input supplies.

PTM פורסם ב: