Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Product List
Slide32

The ISL85033 is a wide Vin dual output standard buck regulator with integrated high-side FETs. The input voltage range of 4.5 to 28V makes this part ideal for a wide range of applications such as set-top boxes, LCD TVs, and telecom servers. Each channel of the ISL85033 can support a continuous load current of 3 A while operating 180° out-of-phase from each other to significantly reduce the input filter requirements. The IC integrates current mode control, enabling fast transient response and in turn limiting the output capacitance needed. In addition to features like adjustable switching frequency in the range of 200 kHz to 2 MHz, independent power-good and enable, adjustable soft-start to limit in-rush current, and enable monotonic start-up, the ISL85033 also provides the customer with the capability of current sharing both channels to generate a single 6 A output. The IC is available in a small 28-lead 4 mm x 4 mm QFN package providing high power density at a lower overall solution cost compared to multiple, discrete single output ICs.

PTM פורסם ב: