Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Product List
Slide27

The ISL8022 is a 5 V, 2 A and 1.7 A dual step-down regulator with integrated power MOSFETs. Similar to the ISL8088, the ISL8022 integrates selectable PFM/PWM mode operation to enhance light load conversion efficiency, synchronization to external clock (up to 4 MHz), PGOOD and independent enable for complete start-up and monitoring control, and internal current mode compensation. Due to the higher currents, the two channels in the ISL8022 switch 180° out-of-phase in order to reduce the input filter requirements.

PTM פורסם ב: