Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Product List
Slide5

Renesas' integrated FET regulators can be broadly classified into two distinct groups – single output ICs and multi-output ICs. This slide shows their product offering in the single output class. The X-axis indicates the input voltage range supported by the products and the Y-axis indicates the rated current capabilities of the products. As is evident from the graph, Renesas has a large selection of single output ICs optimized for various load current and input voltage requirements. This is only a representation of the full portfolio. The 5 V family of regulators includes the ISL8009A, ISL80030 and ISL8018. These regulators support maximum load currents from 1.5 A to 8 A. The 12 V/24 V single output product portfolio includes products such as the ISL85001, ISL8502 and ISL8505, which support maximum load currents from 1 A to 5 A. Renesas also offers solutions that support voltage inputs of up to 40 V and 60 V. These include the ISL8540 and the ISL85412 for 40 V, and the ISL8560 for 60 V. These solutions can support maximum load currents from 150 mA to 2 A.

PTM פורסם ב: