Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
Clock and Data Distribution Products Part 2 Slide 10

This slide shows an example of how a Pre-Emphasis device can be used. The 6.25 Gbps signal goes through the Pre-Emphasis device and then across 15 inches of FR4 backplane. Pre-Emphasis devices typically allow the user to set the level of pre-emphasis or boosting to be done in dB. The top left image is using a Pre-emphasis of 0 dB, meaning the device is essentially disabled. The top right image is using -0.23 dB of pre-emphasis. The improvement is minimal. The bottom left image is using -1.19 dB of pre-emphasis. The eye diagram is starting to look nicer. Finally the bottom right image is using -4.59 dB of pre-emphasis. The eye diagram is nice, clean, and wide.

PTM פורסם ב: