Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
Clock and Data Distribution Products Part 2 Slide 12

Delay devices are used to add delay to an input clock. In most devices this delay is configurable. In the device pictured above, there are two separate paths through the device. Each path has a configurable delay of 0 to 5 nanoseconds. This device can be operated in dual mode or cascade mode providing up to 10 ns of delay for a single signal.

PTM פורסם ב: