Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
Clock and Data Distribution Products Part 2 Slide 35

This slide shows a generic consumer application requiring 4 different frequencies. The most cost effective way to address such opportunities is to use a programmable clock. This is also a very good solution when board space is limited. The dialog box on the left side is the software used to configure the FS6377 programmable clock. This software will also help a user decide whether or not the FS6377 can generate the frequencies required by the design being used. The input clock to the FS6377 in this example is a 25 MHz crystal.

PTM פורסם ב: