Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
Clock and Data Distribution Products Part 2 Slide 31

The NB3RL02 is a fanout buffer with 1 single-ended TCXO input and 2 single-ended 1.8 V outputs. The device also integrates an LDO which can provide 50 mA at 1.8 V. The frequency range of this device is 10 MHz to 52 MHz. As mentioned in a previous slide, it targets handheld devices and some Wireless applications.

PTM פורסם ב: