Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
Clock and Data Distribution Products Part 2 Slide 20

This device is especially well suited for Networking and Telecommunication applications such as T1/E1, Routers, Switches, and Microwave. It is also a good device for Industrial applications such as Automated Test Equipment. The NB6N14S is a fanout buffer with 4 LVDS outputs. It has a single input that can accept single ended or differential clock signals. The input pins integrate termination resistors. The device can support clock frequencies up to 2 GHz and data rates up to 2.5 Gbps.

PTM פורסם ב: